0
0 Items£0.00
ex VAT
ex VAT

2m Slim USB 3.0 to 90° Right Angled Micro USB 3.0 Lead - USB3AU2MRS

STARTECH USB3AU2MRS - undefined
STARTECH USB3AU2MRS - undefined
STARTECH USB3AU2MRS - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSB3AU2MRS
Order CodeCS28933
Also Known AsGTIN UPC EAN: 0065030861267
Technical Datasheet
See all Technical Docs
3 In Stock

Need more?

QuantityPrice (ex VAT)
1+£10.68
3+£10.04
Price for:Each
Minimum: 1
Multiple: 1
£10.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerSTARTECH
Manufacturer Part NoUSB3AU2MRS
Order CodeCS28933
Also Known AsGTIN UPC EAN: 0065030861267
Technical Datasheet
Connector to ConnectorType A Plug to Micro Type B Plug
Connector AUSB Type A Plug
Cable Length - Metric2m
Cable Length - Imperial6.6ft
USB StandardUSB 3.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (17-Jan-2023)

Product Overview

USB3AU2MRS is a slim micro-USB 3.0 (5Gbps) cable (M/M). This slim, sturdy USB 3.2 Gen 1 (5Gbps) cable, also known as a USB 3.0 cable, lets users position Micro-USB devices on their desk without the cable getting in the way. It’s thinner and more flexible than standard cables, and features a right-angled Micro-USB connector that prevents awkward bends at the connection port. This versatile cable features a right-angled connector, which offers a more natural fit at the device connection point, preventing unnecessary strain and damage to the port. The cable features a thin, yet sturdy connector moulding, so you’ll be able to connect to your phone or tablet without removing its protective case. The long cable overcomes distance restrictions and lets you stay connected even while you're taking notes in a boardroom, catching up on emails in a hotel room, or reading in a coffee shop.

  • Position your USB 3.2 Gen1 devices as needed throughout your workspace
  • Connect to your device even in hard to reach areas and tight spaces
  • Nickel connector plating
  • PVC - polyvinyl chloride cable jacket, aluminium-mylar foil with braid cable shield
  • USB 3.0 - 5Gbit/s type and rate
  • Black colour
  • Straight to left angle connector style
  • 26/32AWG wire gauge
  • 6.6ft [2m] cable length

Technical Specifications

Connector to Connector

Type A Plug to Micro Type B Plug

Connector B

Micro USB Type B Plug

Cable Length - Imperial

6.6ft

Jacket Colour

Black

Product Range

-

Connector A

USB Type A Plug

Cable Length - Metric

2m

USB Standard

USB 3.0

Electronic Marking

-

SVHC

No SVHC (17-Jan-2023)

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.11