0
0 Items£0.00
ex VAT
ex VAT

Right Angle Micro USB On-The-Go Adaptor Cable - UUSBOTGRA

STARTECH UUSBOTGRA - undefined
STARTECH UUSBOTGRA - undefined
STARTECH UUSBOTGRA - undefined
STARTECH UUSBOTGRA - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUUSBOTGRA
Order CodeCS27762
Also Known AsGTIN UPC EAN: 0065030857185
Technical Datasheet
See all Technical Docs
11 In Stock

Need more?

QuantityPrice (ex VAT)
1+£3.46
3+£3.25
Price for:Each
Minimum: 1
Multiple: 1
£3.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerSTARTECH
Manufacturer Part NoUUSBOTGRA
Order CodeCS27762
Also Known AsGTIN UPC EAN: 0065030857185
Technical Datasheet
Cable Length - Metric127mm
Cable Length - Imperial5"
USB StandardUSB 2.0 OTG
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (17-Jan-2023)

Product Overview

UUSBOTGRA is a right-angle micro USB to USB OTG host adapter (M/F). This On-The-Go adapter cable converts your micro USB OTG capable tablet or smartphone into a USB On-The-Go host, and enables you to connect a USB peripheral device such as a flash drive, a USB mouse or keyboard, etc. – making it perfect for hectic schedules and people on the move who need to work while traveling. The right-angle Micro USB connector allows you to position the cable and the USB device in such a way that you can still access your mobile device comfortably with reduced strain on the connection. This OTG adapter cable is designed and constructed for maximum durability, to ensure dependable, long-lasting connections.

  • Connect a thumb drive to your tablet, cell phone or eReader, for removable data storage
  • Aluminium-mylar foil with braided shielding
  • Durable PVC construction
  • Nickel connector plating
  • USB Micro-B (5 pin) connector A, USB 2.0 Type-A (4 pin, 480Mbps) connector B
  • Black colour
  • Straight to right angle connector style
  • 28AWG wire gauge
  • Cable length is 5in (127mm)

Notes

This adapter will only work with devices that support USB OTG.

Technical Specifications

Connector to Connector

Micro Type B Plug to Type A Receptacle

Connector B

USB Type A Receptacle

Cable Length - Imperial

5"

Jacket Colour

Black

Product Range

-

Connector A

Micro USB Type B Plug

Cable Length - Metric

127mm

USB Standard

USB 2.0 OTG

Electronic Marking

-

SVHC

No SVHC (17-Jan-2023)

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.01