0
0 Items£0.00
ex VAT
ex VAT

Switch, SPDT, Centre Off - FTE0904

TE CONNECTIVITY FTE0904 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFTE0904
Order CodeSW04184
Product RangeF Series
See all Technical Docs
5 In Stock

Need more?

QuantityPrice (ex VAT)
1+£7.38
25+£5.73
Price for:Each
Minimum: 1
Multiple: 1
£7.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerTE CONNECTIVITY
Manufacturer Part NoFTE0904
Order CodeSW04184
Product RangeF Series
Switch OperationOn-Off-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product RangeF Series
Switch MountingPanel Mount
Contact Current Max6A
Contact Voltage AC Nom250V
Switch TerminalsSolder
Contact Voltage DC Nom-
SVHCNo SVHC (17-Jan-2023)

Product Overview

The F series Switch offers high performance industrial toggles, rockers and paddles with high current and high voltage rating in a small case. The F series encompasses many circuit configurations ranging from single pole through four poles, in two and three positions with a choice of momentary or maintained circuits. This toggle series is 6A at 250 VAC, 6A at 125VAC with silver contacts and 0.4VA maximum at 20V AC/DC with optional gold plated contacts, typically used for low energy switching. The electronic parameters include 10mΩ maximum contact resistance, 1000MΩ insulation resistance and 19.6N maximum actuation force. All F Series switches are panel mounted with 6mm threaded bushing conforming to standard panel cut outs and are constructed of brass with chrome plating. Design engineers are given the option of three toggle styles ad standard toggle, locking lever to avoid unwanted switching and long flat toggle.

  • Wide choice of toggles, rockers and paddles
  • Wide range of switch functions
  • Terminals are gold-flashed to prevent oxidation and for ease of soldering
  • Electrical life is rated from 25000 to 50000 cycles at full load
  • Designed to meet requirements of light to medium-duty applications

Applications

Medical, Sensing & Instrumentation, Industrial

Technical Specifications

Switch Operation

On-Off-On

Illumination

Non Illuminated

Switch Mounting

Panel Mount

Contact Voltage AC Nom

250V

Contact Voltage DC Nom

-

Contact Configuration

SPDT

Product Range

F Series

Contact Current Max

6A

Switch Terminals

Solder

SVHC

No SVHC (17-Jan-2023)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.008