Print Page

Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £8.58 |
| 5+ | £7.61 |
Price for:Each
Minimum: 1
Multiple: 1
£8.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The THB.382.A1A-Kit is a 3-Pole Teeplug rated at 16A at 400VAC with a maximum cable diameter of 9.5mm.
- 1 Cable entry
- Screw terminal
- Body Material: PA66
- IP Rating: IP40
- Maximum conductor Size: 3.5mm²
- Maximum current: 16A
- Maximum voltage: 400VAC
- Minimum Temperature Rating: -20°C
- Maximum Temperature Rating: 125°C
- Maximum Cable Diameter: 9.5mm
Technical Specifications
Cable Diameter
9.5mm
Conductor Area CSA
3.5mm²
SVHC
No SVHC (17-Jan-2023)
Colour
Black
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0297
