Print Page

Image is for illustrative purposes only. Please refer to product description.
Available for Back Order
Manufacturer Standard Lead Time: 70 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £128.06 |
Price for:Each
Minimum: 1
Multiple: 1
£128.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOA ELECTRONICS
Manufacturer Part NoH-2
Order CodeDP35945
Technical Datasheet
Transformer Power Tappings12/6/3/1.5W (70V); 12/6/3W (100V)
Frequency Response Min100Hz
Frequency Response Max20kHz
External Height111mm
External Width268mm
External Depth-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The H-2 is a dome-shaped, small surface-mount 2-way speaker that ensures quality sound reproduction. The angle of speaker can be adjusted for 360 degrees parallel to the mounting surface.
- Smooth curved surface allows it to blend in with the interiors of most modern buildings
- A 10cm woofer featuring high input produces powerful low frequency sound despite its small size
- 1" balanced dome tweeter features ferro-fluid to ensure superb transient response characteristics for clear, high sound capabilities
- Designed with an emphasis on easy installation and safety, as well as easier conduit wiring
- Built-in matching transformer permits the speaker to be used for both high and low impedance applications
- For low impedance applications either the 4Ω or 16Ω terminal can be selected
- Detachable screw terminals facilitate connection. Dual positive and negative terminals also facilitate bridge connections
- Enclosure and grill constructed from fire resistant ABS
- Detachable screw terminals facilitate connection. dual positive and negative terminals also facilitate bridge connections
- The structure of the speakers grille is specially designed for ease of refinishing and repainting
- 120W (Continuous program / 4Ω), 40W (continuous pink noise / 4Ω, 50 - 20kHz)
- Rated 12W (16Ω, 70V/100V line)
- Impedance: 4Ω Direct, 16Ω Transformer
Technical Specifications
Transformer Power Tappings
12/6/3/1.5W (70V); 12/6/3W (100V)
Frequency Response Max
20kHz
External Width
268mm
Product Range
-
Frequency Response Min
100Hz
External Height
111mm
External Depth
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85182200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.893
