Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerVIMARK
Manufacturer Part NoTP6121
Order CodePL18128
Product RangeTower - TP61x1 Series
Also Known AsGTIN UPC EAN: 5016211461153
Technical Datasheet
21 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £12.88 |
| 5+ | £12.37 |
Price for:Each
Minimum: 1
Multiple: 1
£12.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIMARK
Manufacturer Part NoTP6121
Order CodePL18128
Product RangeTower - TP61x1 Series
Also Known AsGTIN UPC EAN: 5016211461153
Technical Datasheet
Power Supply Applications-
No. of Outputs2 Output
Output Power Max20W
Output ConnectorUSB Type A, USB Type C
Power Supply Output TypeFixed
Input Voltage VAC220V AC to 250V AC
Product RangeTower - TP61x1 Series
Plug TypeUK Type G
SVHCNo SVHC (17-Jan-2023)
Product Overview
This 13A plug-in USB charger is compatible with portable devices such as smart phones, tablets and other such devices that require charging via USB-A and USB-C ports. Portable use and easy to take when travelling
- Robust design that fits comfortably in the hand
- Dual USB, 20W USB-A and USB-C ports
- Fast charger with Power Delivery (PD) and Quick Charge (QC) Protocols
- Pass-thru UK socket
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Power Supply Applications
-
Output Power Max
20W
Power Supply Output Type
Fixed
Product Range
Tower - TP61x1 Series
SVHC
No SVHC (17-Jan-2023)
No. of Outputs
2 Output
Output Connector
USB Type A, USB Type C
Input Voltage VAC
220V AC to 250V AC
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
