pcb contact
: 474 ProductsCable, Leads & Connectors (439)
Electronic & Electrical Components (21)
Electrical & Lighting (9)
Maker & Circuit Development (5)
Manufacturer
Packaging
Page
PHOENIX CONTACT
Terminal Block, PCB, 2.54mm, 2 Way
Order Code: CN14669
Manufacturer Part No: 1725656
The 1725656 is a 2-way Wire-to-board PCB Terminal Block made of PA insulation that allows connection of two conductors. The MPT …
RoHS
£0.80 EX VAT
IMO PRECISION CONTROLS
PCB Header, Vertical, 3.81mm, 3 Way
Order Code: CN18977
Manufacturer Part No: 21.155MV/3-E
Block Orientation:Through Hole Vertical; Gender:Header; No. of Positions:3Ways; Pitch Spacing:3.81mm; Product Range:-; Rated Cur…
RoHS
£0.20 EX VAT
NEUTRIK
XLR Socket, 3 Pole, PCB, Horizontal
Order Code: AV15733
Manufacturer Part No: NC3FAAH1
The NC3FAAH1 is a 3-pole female XLR Audio Socket with gold-plated contacts, black plastic shell. Horizontal PCB mount. Pin 1, pa…
RoHS
£1.00 EX VAT
MULTICOMP PRO
9 Pin D-Sub Right Angle PCB Plug with Boardlock and Screw locks
Order Code: CN11148
Manufacturer Part No: 5504F1-09P-01-03-F1
Connector Body Material:Metal Body; Connector Mounting:Through Hole Mount Right Angle; Contact Material:Copper Alloy; Contact Pl…
RoHS
£0.47 EX VAT
PHOENIX CONTACT
Terminal Block, PCB, 2.54mm, 3 Way
Order Code: CN14670
Manufacturer Part No: 1725669
The 1725669 is a 3-way Wire-to-board PCB Terminal Block made of PA insulation ideal for use in miniature modules with high conta…
RoHS
£1.16 EX VAT
EDAC
9 Way Vertical PCB Mount Header, 2mm Pitch
Order Code: CN23338
Manufacturer Part No: 140-509-415-001
• Current rating: 2A AC / DC • Voltage rating: 100V AC / DC • Contact resistance: 10mΏ (max.) • Housing Resistance: 100MΏ (min.)…
RoHS
£0.16 EX VAT
EDAC
4 Way Vertical PCB Mount Header, 2mm Pitch
Order Code: CN23334
Manufacturer Part No: 140-504-415-001
• Current rating: 2A AC / DC • Voltage rating: 100V AC / DC • Contact resistance: 10mΏ (max.) • Housing Resistance: 100MΏ (min.)…
RoHS
£0.10 EX VAT
EDAC
2 Way Vertical PCB Mount Header, 2mm Pitch
Order Code: CN23332
Manufacturer Part No: 140-502-415-001
• Current rating: 2A AC / DC • Voltage rating: 100V AC / DC • Contact resistance: 10mΏ (max.) • Housing Resistance: 100MΏ (min.)…
RoHS
£0.10 EX VAT
EDAC
6 Way Horizontal PCB Mount Header, Right Angle, 2mm Pitch
Order Code: CN23344
Manufacturer Part No: 140-506-415-000
• Current rating: 2A AC / DC • Voltage rating: 100V AC / DC • Contact resistance: 10mΏ (max.) • Housing Resistance: 100MΏ (min.)…
RoHS
£0.16 EX VAT
EDAC
3 Way Vertical PCB Mount Header, 2mm Pitch
Order Code: CN23333
Manufacturer Part No: 140-503-415-001
• Current rating: 2A AC / DC • Voltage rating: 100V AC / DC • Contact resistance: 10mΏ (max.) • Housing Resistance: 100MΏ (min.)…
RoHS
£0.07 EX VAT
EDAC
8 Way Horizontal PCB Mount Header, Right Angle, 2mm Pitch
Order Code: CN23345
Manufacturer Part No: 140-508-415-000
• Current rating: 2A AC / DC • Voltage rating: 100V AC / DC • Contact resistance: 10mΏ (max.) • Housing Resistance: 100MΏ (min.)…
RoHS
£0.19 EX VAT
EDAC
3 Way Horizontal PCB Mount Header, Right Angle, 2mm Pitch
Order Code: CN23341
Manufacturer Part No: 140-503-415-000
• Current rating: 2A AC / DC • Voltage rating: 100V AC / DC • Contact resistance: 10mΏ (max.) • Housing Resistance: 100MΏ (min.)…
RoHS
£0.07 EX VAT
EDAC
10 Way Vertical PCB Mount Header, 2mm Pitch
Order Code: CN23339
Manufacturer Part No: 140-510-415-001
• Current rating: 2A AC / DC • Voltage rating: 100V AC / DC • Contact resistance: 10mΏ (max.) • Housing Resistance: 100MΏ (min.)…
RoHS
£0.17 EX VAT
EDAC
5 Way Vertical PCB Mount Header, 2mm Pitch
Order Code: CN23335
Manufacturer Part No: 140-505-415-001
• Current rating: 2A AC / DC • Voltage rating: 100V AC / DC • Contact resistance: 10mΏ (max.) • Housing Resistance: 100MΏ (min.)…
RoHS
£0.10 EX VAT
EDAC
4 Way Horizontal PCB Mount Header, Right Angle, 2mm Pitch
Order Code: CN23342
Manufacturer Part No: 140-504-415-000
• Current rating: 2A AC / DC • Voltage rating: 100V AC / DC • Contact resistance: 10mΏ (max.) • Housing Resistance: 100MΏ (min.)…
RoHS
£0.10 EX VAT
EDAC
8 Way Vertical PCB Mount Header, 2mm Pitch
Order Code: CN23337
Manufacturer Part No: 140-508-415-001
• Current rating: 2A AC / DC • Voltage rating: 100V AC / DC • Contact resistance: 10mΏ (max.) • Housing Resistance: 100MΏ (min.)…
RoHS
£0.15 EX VAT
EDAC
2 Way Horizontal PCB Mount Header, Right Angle, 2mm Pitch
Order Code: CN23340
Manufacturer Part No: 140-502-415-000
• Current rating: 2A AC / DC • Voltage rating: 100V AC / DC • Contact resistance: 10mΏ (max.) • Housing Resistance: 100MΏ (min.)…
RoHS
£0.10 EX VAT
EDAC
6 Way Vertical PCB Mount Header, 2mm Pitch
Order Code: CN23336
Manufacturer Part No: 140-506-415-001
• Current rating: 2A AC / DC • Voltage rating: 100V AC / DC • Contact resistance: 10mΏ (max.) • Housing Resistance: 100MΏ (min.)…
RoHS
£0.13 EX VAT
MULTICOMP PRO
Socket, PCB, 1 Row, 18 Way
Order Code: CN14538
Manufacturer Part No: 2212S-18SG-85
The 2212S-18SG-85 is a 18-position 1-row PCB Socket with gold-plated copper alloy contacts and a PBT insulator. • 3A AC/DC Curre…
RoHS
£0.35 EX VAT
MULTICOMP PRO
Socket, PCB, 1 Row, 14 Way
Order Code: CN14537
Manufacturer Part No: 2212S-14SG-85
The 2212S-14SG-85 is a 14-way 1-row 2.54mm PCB Straight Socket with selective gold plated copper alloy contacts and black PBT in…
RoHS
£0.28 EX VAT
PHOENIX CONTACT
Terminal Block, PCB, 5.08mm, 7 Way
Order Code: CN14702
Manufacturer Part No: 1729173
The 1729173 is a 7-position 13.5A green wire-to-board Terminal Block with tin-plated contact surface and a polyamide insulator. …
RoHS
£2.27 EX VAT
WIELAND ELECTRIC
Terminal Block, PCB, 2 Way
Order Code: CN18519
Manufacturer Part No: 25.161.0253.0
The 25.161.0253.0 from Wieland Electric is a through hole, 2 pole PC board connector with rising cage clamp system. This clamp s…
RoHS
£0.76 EX VAT
NEUTRIK
XLR Socket, 3 Pole, PCB, Vertical
Order Code: AV15739
Manufacturer Part No: NC3FAAV2
The NC3FAAV2 is a 3-pole Female XLR Receptacle with latch locking device, grounding, separate ground contact to mating connector…
RoHS
£0.91 EX VAT
CAMDENBOSS
PCB Terminal Block, Large Cable, 5mm, 2 Way
Order Code: CN19776
Manufacturer Part No: CTB09VG/2
Large cable entry rising clamp terminal • 5mm Pitch, Professional rising clamp terminals • Moulded in green UL94-V0 flame retard…
RoHS
£1.33 EX VAT
3M
Socket, PCB, 60 Way
Order Code: CN12883
Manufacturer Part No: 8560-4500PL
The 8500 series polarized Boardmount Socket with copper alloy contacts and grey glass-filled polyester (PBT) insulation. It mate…
RoHS
£7.44 EX VAT
Page