You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XLR Connector, 3 Contacts, Socket, PCB Mount, Gold Plated Contacts, Plastic Body, AA -
NC3FAAH1
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NC3FAAH1
- Order Code:
- AV15733
- Product Range
- AA
- Also Known As:
- GTIN UPC EAN: 5026686156713
- Technical Datasheet:
- NC3FAAH1 Datasheet
Product Range Selector (AA)
See all from this product rangeProduct Overview
- 50VAC Voltage rating
- 6A Current rating
2GΩ (Initial) and 1GΩ (after damp heat test) Insulation resistance - ≤5mΩ Contact resistance
- Front panel cutout and PCB layout 100% compatible to the A-series
- UL94HB Flame-rated plastic housing
Applications
Audio
Product Information
- :
- 3Contacts
- :
- Socket
- :
- PCB Mount
- :
- Gold Plated Contacts
- :
- Plastic Body
- :
- AA
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.00 (£1.20) | ( ) |
| 10+ | £0.87 (£1.04) | ( ) |
| 50+ | £0.81 (£0.97) | ( ) |
| 100+ | £0.75 (£0.90) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























