0
0 Items£0.00
ex VAT
ex VAT
Apply Filters
(0 selected)

Page

1
B.E.G. 92190 - 10m Surface-Mounted PIR Detector, 2000W, 360° Beam Angle

B.E.G.

10m Surface-Mounted PIR Detector, 2000W, 360° Beam Angle

Order Code: SR09766

Manufacturer Part No: 92190

• Remote controllable ceiling-mounted motion detector with circular detection area • One channel to switch the lighting • Switch…

£44.00 EX VAT

SIP 6906 - 1200W 1" Stainless Steel Surface-Mounted Water Pump

SIP

1200W 1" Stainless Steel Surface-Mounted Water Pump

Order Code: SI19294

Manufacturer Part No: 6906

The SIP 1" Stainless Steel Surface-Mounted Water Pump is a versatile, self-priming, and low noise pump built for power, durabili…

RoHS

£109.34 EX VAT

VISHAY SI2319CDS-T1-GE3 - Power MOSFET, P Channel, 40 V, 4.4 A, 0.077 ohm, SOT-23, Surface Mount

VISHAY

Power MOSFET, P Channel, 40 V, 4.4 A, 0.077 ohm, SOT-23, Surface Mount

Order Code: SC16704

Manufacturer Part No: SI2319CDS-T1-GE3

The SI2319CDS-T1-GE3 is a P-channel TrenchFET® Power MOSFET with 175°C operating temperature. • ±20V Gate-source voltage

£0.27 EX VAT

VISHAY SFH6156-2T - Optocoupler, Transistor Output, 1 Channel, Surface Mount DIP, 4 Pins, 60mA, 5.3kV, 63%

VISHAY

Optocoupler, Transistor Output, 1 Channel, Surface Mount DIP, 4 Pins, 60mA, 5.3kV, 63%

Order Code: SC17310

Manufacturer Part No: SFH6156-2T

The SFH6156-2T is a Phototransistor Output Optocoupler features a variety of transfer ratios and high isolation voltage. This co…

£0.32 EX VAT

ONSEMI 1SMA5927BT3G - Zener Single Diode, 1SMA59xxB Series, 12 V, 1.5 W, DO-214AC (SMA), 2 Pins, 150 °C, Surface Mount

ONSEMI

Zener Single Diode, 1SMA59xxB Series, 12 V, 1.5 W, DO-214AC (SMA), 2 Pins, 150 °C, Surface Mount

Order Code: SC18007

Manufacturer Part No: 1SMA5927BT3G

The 1SMA5927BT3G is a surface mount Voltage Regulator Zener Diode with void free transfer-moulded plastic case. All external sur…

£0.16 EX VAT

PRO ELEC PELB1496 - 1-Gang White Surface Mount Pattress Box 45mm

PRO ELEC

1-Gang White Surface Mount Pattress Box 45mm

Order Code: PL04294

Manufacturer Part No: PELB1496

• Flame retardant moulding • Conforming to BS5733 • Network box for use in trunking systems

RoHS

£0.99 EX VAT

INFINEON BSS308PEH6327XTSA1 - Power MOSFET, P Channel, 30 V, 2 A, 0.08 ohm, SOT-23, Surface Mount

INFINEON

Power MOSFET, P Channel, 30 V, 2 A, 0.08 ohm, SOT-23, Surface Mount

Order Code: SC16736

Manufacturer Part No: BSS308PEH6327XTSA1

The BSS308PE H6327 is an OptiMOS™ P3 P-channel Small Signal Transistor with enhancement mode and logic level (4.5V rated). • ±20…

£0.14 EX VAT

ONSEMI NTR4171PT1G - Power MOSFET, P Channel, 30 V, 3.5 A, 0.075 ohm, SOT-23, Surface Mount

ONSEMI

Power MOSFET, P Channel, 30 V, 3.5 A, 0.075 ohm, SOT-23, Surface Mount

Order Code: SC16782

Manufacturer Part No: NTR4171PT1G

The NTR4171PT1G is a P-channel Power MOSFET offers -30V drain source voltage and -2.2A continuous drain current. It is suitable …

£0.14 EX VAT

ONSEMI FDV304P - Power MOSFET, P Channel, 25 V, 460 mA, 1.1 ohm, SOT-23, Surface Mount

ONSEMI

Power MOSFET, P Channel, 25 V, 460 mA, 1.1 ohm, SOT-23, Surface Mount

Order Code: SC16761

Manufacturer Part No: FDV304P

The FDV303P is a surface mount, P channel logic level enhancement mode digital FET in SOT-23 package. This device features high …

£0.06 EX VAT

STMICROELECTRONICS STD30NF06LT4 - Power MOSFET, N Channel, 60 V, 35 A, 0.028 ohm, TO-252 (DPAK), Surface Mount

STMICROELECTRONICS

Power MOSFET, N Channel, 60 V, 35 A, 0.028 ohm, TO-252 (DPAK), Surface Mount

Order Code: SC16912

Manufacturer Part No: STD30NF06LT4

The STD30NF06LT4 is a N-channel STripFET™II Power MOSFET with single feature size strip-based process. The resulting transistor …

£1.01 EX VAT

INFINEON BSC093N04LSGATMA1 - Power MOSFET, N Channel, 40 V, 49 A, 7800 µohm, PG-TDSON, Surface Mount

INFINEON

Power MOSFET, N Channel, 40 V, 49 A, 7800 µohm, PG-TDSON, Surface Mount

Order Code: SC16751

Manufacturer Part No: BSC093N04LSGATMA1

The BSC093N04LS G is a 60V N-channel Power MOSFET optimized for synchronous rectification in switched mode power supplies (SMPS)…

£0.65 EX VAT

INFINEON IRLML0040TRPBF - Power MOSFET, N Channel, 40 V, 3.6 A, 0.056 ohm, SOT-23, Surface Mount

INFINEON

Power MOSFET, N Channel, 40 V, 3.6 A, 0.056 ohm, SOT-23, Surface Mount

Order Code: SC16758

Manufacturer Part No: IRLML0040TRPBF

The IRLML0040TRPBF is a N-channel HEXFET® Power MOSFET with lower switch losses and increased reliability. Compatible with exist…

£0.16 EX VAT

ONSEMI 1SMB5929BT3G - Zener Single Diode, General Purpose, 15 V, 3 W, DO-214AA (SMB), 2 Pins, 150 °C, Surface Mount

ONSEMI

Zener Single Diode, General Purpose, 15 V, 3 W, DO-214AA (SMB), 2 Pins, 150 °C, Surface Mount

Order Code: SC17940

Manufacturer Part No: 1SMB5929BT3G

The 1SMB5929BT3G is a 2-pin 15V 3W Zener Diode Voltage Regulator designed for general purpose voltage regulation applications. I…

£0.13 EX VAT

INFINEON BSP613PH6327XTSA1 - Power MOSFET, P Channel, 60 V, 2.9 A, 0.13 ohm, SOT-223, Surface Mount

INFINEON

Power MOSFET, P Channel, 60 V, 2.9 A, 0.13 ohm, SOT-223, Surface Mount

Order Code: SC16854

Manufacturer Part No: BSP613PH6327XTSA1

The BSP613P H6327 is a -60V P-channel Power MOSFET that consistently meets highest quality and performance demands in key specif…

£0.64 EX VAT

INFINEON IRLML2030TRPBF - Power MOSFET, N Channel, 30 V, 2.7 A, 0.1 ohm, SOT-23, Surface Mount

INFINEON

Power MOSFET, N Channel, 30 V, 2.7 A, 0.1 ohm, SOT-23, Surface Mount

Order Code: SC16739

Manufacturer Part No: IRLML2030TRPBF

The IRLML2030TRPBF is a HEXFET® single N-channel Power MOSFET offers industry standard pin-out for multi-vendor compatibility. I…

£0.14 EX VAT

TIMEGUARD SLW360N - 360 Degree Surface Mount Ceiling PIR Presence Detector, IP44

TIMEGUARD

360 Degree Surface Mount Ceiling PIR Presence Detector, IP44

Order Code: SR06843

Manufacturer Part No: SLW360N

The Timeguard 360° PIR Presence Detector is ideal for use in the workplace, offices, corridors, toilets etc. where light control…

£23.63 EX VAT

DEFENDER SECURITY DEF-0501F-1D - 24Vdc Hold Open Magnet Satin Stainless Steel, Surface Mount

DEFENDER SECURITY

24Vdc Hold Open Magnet Satin Stainless Steel, Surface Mount

Order Code: SR09739

Manufacturer Part No: DEF-0501F-1D

• Designed for use on self-closing fire and smoke check doors • Can be interfaced with new and existing fire alarm control syste…

£45.26 EX VAT

MULTICOMP CH7410-2032LF - 20mm Button Cell Battery Holder, Black Surface Mount

MULTICOMP

20mm Button Cell Battery Holder, Black Surface Mount

Order Code: BT06076

Manufacturer Part No: CH7410-2032LF

CH7410-2032LF battery holder is designed for coin cell battery, fitting 20mm cells with a single-slot configuration. Capable of …

£0.35 EX VAT

MULTICOMP CH28-2032LF - 2032 Button Cell Battery Holder, White Surface Mount

MULTICOMP

2032 Button Cell Battery Holder, White Surface Mount

Order Code: BT06077

Manufacturer Part No: CH28-2032LF

CH28-2032LF Battery Holder is designed for 20mm coin cell batteries, featuring a single-slot configuration for secure placement.…

£0.42 EX VAT

MULTICOMP PRO MP000358 - Surface Mount CR2032 Battery Holder, Flat Black

MULTICOMP PRO

Surface Mount CR2032 Battery Holder, Flat Black

Order Code: BT06538

Manufacturer Part No: MP000358

Surface mounted battery holder designed for CR2032 lithium coin cells. • UL94V0 Black Housing • Gold plated Phosphor Bronze cont…

£0.30 EX VAT

ONSEMI NDS355AN - Power MOSFET, N Channel, 30 V, 1.7 A, 0.085 ohm, SOT-23, Surface Mount

ONSEMI

Power MOSFET, N Channel, 30 V, 1.7 A, 0.085 ohm, SOT-23, Surface Mount

Order Code: SC06991

Manufacturer Part No: NDS355AN

The NDS355AN is a SuperSOT™-3 N-channel logic level enhancement-mode Power FET produced using high cell density DMOS technology.…

£0.18 EX VAT

DNH CP66T WH - Surface Mount Bi-Directional PA Speaker, 6W RMS, 100V

DNH

Surface Mount Bi-Directional PA Speaker, 6W RMS, 100V

Order Code: LS02893

Manufacturer Part No: CP66T WH

6W ABS bi-directional corridor speaker, simple to install and suitable for many applications. The speaker is ideal for public ad…

£75.75 EX VAT

ONSEMI NDS352AP - Power MOSFET, P Channel, 30 V, 900 mA, 0.3 ohm, SuperSOT, Surface Mount

ONSEMI

Power MOSFET, P Channel, 30 V, 900 mA, 0.3 ohm, SuperSOT, Surface Mount

Order Code: SC11034

Manufacturer Part No: NDS352AP

The NDS352AP is a P-channel Logic Level Enhancement Mode Power Field Effect Transistor produced using high cell density, DMOS te…

£0.22 EX VAT

VISHAY IRFR9024PBF - Power MOSFET, P Channel, 60 V, 8.8 A, 0.28 ohm, TO-252 (DPAK), Surface Mount

VISHAY

Power MOSFET, P Channel, 60 V, 8.8 A, 0.28 ohm, TO-252 (DPAK), Surface Mount

Order Code: SC11199

Manufacturer Part No: IRFR9024PBF

The IRFR9024PBF is a -60V P-channel Power MOSFET designed for fast switching, rugged device design and low on-resistance. The DP…

RoHS

£0.73 EX VAT

INFINEON IRLML2402PBF - Power MOSFET, N Channel, 20 V, 1.2 A, 0.25 ohm, SOT-23, Surface Mount

INFINEON

Power MOSFET, N Channel, 20 V, 1.2 A, 0.25 ohm, SOT-23, Surface Mount

Order Code: SC06986

Manufacturer Part No: IRLML2402PBF

The IRLML2402PBF is a N-channel HEXFET® Power MOSFET with lower switch losses and increased reliability. The international recti…

£0.21 EX VAT

Page

1