You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power MOSFET, N Channel, 40 V, 49 A, 7800 µohm, PG-TDSON, Surface Mount -
BSC093N04LSGATMA1
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- BSC093N04LSGATMA1
- Order Code:
- SC16751
- Product Range
- OptiMOS 3 Series
- Also Known As:
- BSC093N04LS G, SP000387929
- Technical Datasheet:
- BSC093N04LSGATMA1 Datasheet
Product Range Selector (OptiMOS 3 Series)
See all from this product rangeProduct Overview
- Highest system efficiency
- Less paralleling required
- Increased power density
- Saving space
- Very low voltage overshoot
- Superior thermal resistance
Applications
Power Management, Motor Drive & Control, Industrial
Product Information
- :
- N Channel
- :
- 40V
- :
- 49A
- :
- 7800µohm
- :
- PG-TDSON
- :
- Surface Mount
- :
- 10V
- :
- 1.2V
- :
- 35W
- :
- 8Pins
- :
- 150°C
- :
- OptiMOS 3 Series
- :
- -
- :
- -
Technical Documents (1)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.65 (£0.78) | ( ) |
| 10+ | £0.37 (£0.44) | ( ) |
| 100+ | £0.34 (£0.41) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























