Print Page

Image is for illustrative purposes only. Please refer to product description.
3 In Stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £15.50 |
Price for:Each
Minimum: 1
Multiple: 1
£15.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 22545 from Waveshare is a cutting edge OLED display module with a unique transparent design and light blue display colour that creates a futuristic visual experience. The display is perfect for integrating into Raspberry Pi, STM32 & Arduino projects, with example code and libraries available.
- Transparent display module with full viewing angles
- Crisp 64x128 pixel resolution (0.254 ×0.254mm pixel size)
- Embedded SSD1309 display driver
- 4 Wire SPI and I2C interfaces
- 3.3/5V Operating voltage
- Display dimensions: 15.3x35.1mm
- Driver board dimensions: 41x23mm
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
