Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerWHADDA
Manufacturer Part NoWPM407
Order CodeSC21210
Also Known AsGTIN UPC EAN: 5410329725440
Available for Back Order
Manufacturer Standard Lead Time: 71 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £5.75 |
Price for:Each
Minimum: 1
Multiple: 1
£5.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWHADDA
Manufacturer Part NoWPM407
Order CodeSC21210
Also Known AsGTIN UPC EAN: 5410329725440
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use With-
Kit ContentsSensor Module
Product Overview
Easily measure light intensity with the Whadda WPM407 Sensor module. The module uses a light-sensitive resistor (LDR) to produce an output voltage that varies according to the current light intensity. The module can be connected to your Arduino (or similar development board) to build a twilight switch or a light gate.
- Analogue voltage output
- 10K Onboard pull-down resistor
- Operating Voltage: 3.3V-5V DC
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Sensor Module
Core Architecture
-
Silicon Core Number
-
For Use With
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032
