0
0 Items£0.00
ex VAT
ex VAT

Universal Start / Stop Timer - WST2579

WHADDA WST2579 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWHADDA
Manufacturer Part NoWST2579
Order CodeHK01049
Also Known AsGTIN UPC EAN: 5410329025793
See all Technical Docs
15 In Stock
QuantityPrice (ex VAT)
1+£8.41
3+£7.65
Price for:Each
Minimum: 1
Multiple: 1
£8.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerWHADDA
Manufacturer Part NoWST2579
Order CodeHK01049
Also Known AsGTIN UPC EAN: 5410329025793
SVHCTo Be Advised

Product Overview

Miniature timer for all applications requiring a delay of up to 60 minutes. The control range may be adjusted.

  • Relay: 3A/220V switchable
  • Time interval (without modifications): adjustable from 0 to 15 minutes
  • PCB Dimensions (LxW): 69 x 38mm

Technical Specifications

SVHC

To Be Advised

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85299065
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.29