0
0 Items£0.00
ex VAT
ex VAT

DMX Lighting Controller - W1 MK2

WOLFMIX W1 MK2 - undefined
WOLFMIX W1 MK2 - undefined
WOLFMIX W1 MK2 - undefined
WOLFMIX W1 MK2 - undefined
WOLFMIX W1 MK2 - undefined
WOLFMIX W1 MK2 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWOLFMIX
Manufacturer Part NoW1 MK2
Order CodeDP38489
Also Known AsGTIN UPC EAN: 3760044450496
Technical Datasheet
See all Technical Docs
9 In Stock

Need more?

QuantityPrice (ex VAT)
1+£579.16
Price for:Each
Minimum: 1
Multiple: 1
£579.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerWOLFMIX
Manufacturer Part NoW1 MK2
Order CodeDP38489
Also Known AsGTIN UPC EAN: 3760044450496
Technical Datasheet
Plug TypeUK Type G
SVHCTo Be Advised

Product Overview

The Wolfmix W1 MK2 DMX Lighting Controller is a dynamic and versatile standalone device that allows you to create captivating light shows with ease. Say goodbye to complicated setups and the need for a computer - this controller is designed to provide a seamless performance experience. Inside its robust hardware, you'll find a toolbox of FX modules, music synchronization capabilities, and support for up to 4 DMX universes. With the Wolfmix W1, you have the flexibility to choose from thousands of light fixtures or even build your own shows directly within the controller without the need for a laptop. It's the ideal solution for live performances, discos, clubs, or any other event where you want to elevate the visual experience. In terms of design, the Wolfmix W1 is built to last. Its compact size and light weight make it easy to transport and set up. The housing consists of ABS plastic with a powder-coated steel base plate, ensuring durability and stability. The controller features a 4.3" colour TFT display with a tinted glass screen, as well as capacitive touch for intuitive navigation. The Wolfmix W1 also boasts high-quality components such as alloy caps on the encoders, silicone buttons with a matt oil finish, and LED colour backlighting for easy visibility in any environment. With its powerful 220Mhz CPU, this controller delivers fast and reliable performance. Additionally, it offers multiple connectivity options including DMX OUT XLR connectors, a USB-B connector, and a USB-A connector for MIDI/MSD functionality.

  • Standalone DMX controller for all-in-one light show programming and performance
  • Control up to four DMX universes
  • Broad effects capabilities, with colour, movement, and beam effects, strobe, blinder, speed, blackout, and smoke modes
  • BPM or audio sync for tempo-locked performance
  • Powerful processor lets you program and run shows without a computer
  • Save and recall preset effects for use in future
  • Durable ABS plastic exterior with powder-coated steel base plate
  • Colour TFT touch display with tinted glass for clear, direct feedback
  • Alloy cap encoders with incremental push and acceleration for smooth dialling
  • 37 silicone buttons with matt oil finish for tactile programming and performance
  • Built-in microphone for audio and tempo detection
  • Analog adaptive peak detector to prevent audio clipping
  • Broad DMX connectivity for wired connection to light fixtures and WLINK for wireless control
  • USB connectivity for MIDI or MSD control, as well as USB-B for power
  • Powerful and responsive ARM processing
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Technical Specifications

Plug Type

UK Type G

SVHC

To Be Advised

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):1.32