0
0 Items£0.00
ex VAT
ex VAT

Switch, SPDT, Snap In - 0E69-00A0

ZF 0E69-00A0 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerZF
Manufacturer Part No0E69-00A0
Order CodeSW04296
Product RangeE Series
Technical Datasheet
See all Technical Docs
55 In Stock

Need more?

QuantityPrice (ex VAT)
1+£3.57
25+£3.17
50+£1.90
Price for:Each
Minimum: 1
Multiple: 1
£3.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerZF
Manufacturer Part No0E69-00A0
Order CodeSW04296
Product RangeE Series
Technical Datasheet
Product RangeE Series
Panel Cutout Diameter-
Contact Voltage AC Nom250V
Contact Current Max10A
Pushbutton Actuator StyleRound
Contact Current AC Max10A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Panel Cutout (H x W)28mm x 14mm
SVHCNo SVHC (25-Jun-2025)

Product Overview

The 0E69-00A0 is a single-pole double-throw panel-mount Pushbutton Switch with stainless steel long life coil spring, momentary button style and snap-in mounting. The pushbutton switch comes with a thermoplastic polyester case, thermoplastic acetal actuator button, brass (common Ag plated) terminals and beryllium copper moving blade.

  • -40 to 85°C Temperature range

Applications

Industrial

Technical Specifications

Product Range

E Series

Contact Voltage AC Nom

250V

Pushbutton Actuator Style

Round

Contact Voltage VAC

250V

Contact Voltage VDC

-

Switch Mounting

Panel Mount

SVHC

No SVHC (25-Jun-2025)

Panel Cutout Diameter

-

Contact Current Max

10A

Contact Current AC Max

10A

Contact Current DC Max

-

IP Rating

-

Panel Cutout (H x W)

28mm x 14mm

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.1