0
0 Items£0.00
ex VAT
ex VAT

32 Bit Float Recorder - H1ESSENTIAL

ZOOM H1ESSENTIAL - undefined
ZOOM H1ESSENTIAL - undefined
ZOOM H1ESSENTIAL - undefined
ZOOM H1ESSENTIAL - undefined
ZOOM H1ESSENTIAL - undefined
ZOOM H1ESSENTIAL - undefined
ZOOM H1ESSENTIAL - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerZOOM
Manufacturer Part NoH1ESSENTIAL
Order CodeDP38072
Also Known AsGTIN UPC EAN: 4515260029235
See all Technical Docs
12 In Stock

Need more?

QuantityPrice (ex VAT)
1+£74.16
5+£65.00
Price for:Each
Minimum: 1
Multiple: 1
£74.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerZOOM
Manufacturer Part NoH1ESSENTIAL
Order CodeDP38072
Also Known AsGTIN UPC EAN: 4515260029235
Product Range32 Bit Float Recorder - H Essential Series
Plug Type-
SVHCTo Be Advised

Product Overview

The World’s Easiest Recorder, Just Got Easier - With the push of a button the H1essential captures perfect audio for musicians, podcasters, filmmakers, and content creators. Simply hit record and discover the power of 32-bit float. 32-Bit Float Magic - With 32-bit float recording, you never have to adjust levels. The H1essential captures every nuance of your sound ensuring high-quality audio with every take. The First Recorders With Accessibility - The Essential Series was designed with Accessibility for the blind and visually impaired. Navigate the menu with audible descriptions through the built-in speaker or headphones. Creators can choose English, Spanish, French, Japanese, German, Italian or Chinese. Loud And Clear - The onboard X/Y microphones capture clean audio up to 120 dB SPL, equivalent to the sound of a high-performance engine. The Perfect Practice Companion For Musicians - Musicians can use the H1essential to record every rehearsal, a great way to improve your playing. Features like overdubbing and playback-speed-adjustment are great for writing and practicing.

  • <bold>Inputs:</bold>
  • 2 Channels - Built In XY Mic
  • Unidirectional microphone
  • Sensitivity: -37 dB, 1 kHz at 1 Pa
  • Input Gain: unnecessary adjustment
  • Maximum sound pressure input: 120dB SPL
  • Configuration: 90°XY Stereo
  • <bold>MIC / LINE IN</bold>
  • 1/8" Stereo mini jack connector
  • Input impedance: 2k Ohm or higher impedance
  • <bold>Outputs:</bold>
  • Line Out / Phones connector: 1/8" mini stereo jack, combined line / headphones
  • Maximum output level: 20mW (32 Ohm load)
  • Output impedance: 10k Ohm or more
  • Built in Speaker: 1W / 8Ω mono speaker
  • <bold>Recording</bold>
  • Recording media: 4GB to 32GB microSDHC cards, 64GB to 1TB microSDXC cards
  • Wav supported formats: 44.1 / 48 / 96kHz, 32 bit float mono / stereo BWF and iXML
  • <bold>Power Supplies</bold>
  • 2x AAA Batteries (alkaline, NiMH, lithium)
  • AC adaptor: ZOOM AD-17 (DC 5 V/1 A) (USB bus power is supported)
  • <bold>Audio Interface</bold>
  • Sampling frequency: 48 kHz
  • Bit rate: 24 bit
  • Channels: 2 inputs / 2 outputs

Technical Specifications

Product Range

32 Bit Float Recorder - H Essential Series

SVHC

To Be Advised

Plug Type

-

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85198900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.142