Tools & Maintenance
: 48 ProductsManufacturer
Packaging
Page
SUPER ROD
10mm x 400mm Long Quick Drill Bit Cable Guide
Order Code: TL22247
Manufacturer Part No: SRQD10
Users can drill a cavity wall in the normal way, connect the cable and pull it through the cavity. A brilliant time and money sa…
£18.72 EX VAT
BOSCH - PROFESSIONAL / BLUE
10mm x 210mm SDS-Plus 5X Hammer Drill Bit
Order Code: TL22116
Manufacturer Part No: 2608833799
• SDS-Plus-5X Drill Bit offers highly efficient drilling in reinforced concrete • Geometrical form of the 4-cutter head prevents…
£4.59 EX VAT
BOSCH - PROFESSIONAL / BLUE
10mm x 152mm Hex Shank Self Cut Flat Wood Drill Bit
Order Code: TL22121
Manufacturer Part No: 2608587569
• Suitable for soft and hard wood, light building material and plasterboard • Drills three times as fast as standard flat bits •…
£2.59 EX VAT
BOSCH - PROFESSIONAL / BLUE
1mm - 10mm HSS-G Drill Bit Set, 19 Piece
Order Code: TL16361
Manufacturer Part No: 2608587013
• Suitable for drilling in alloyed steel, cast steel, cast iron, non-ferrous metals and hard plastics • Manufactured from High S…
£19.95 EX VAT
BOSCH - PROFESSIONAL / BLUE
1mm - 10mm HSS PointTeQ Metal Drill Bit Set, 19 Piece
Order Code: TL19568
Manufacturer Part No: 2608577351
With the “HSS PointTeQ” metal drill from Bosch, professionals such as installers, electricians, locksmiths, machine engineers an…
£16.59 EX VAT
DURATOOL
1mm - 10mm Titanium Coated HSS Metal Drill Bit Set, 19 Piece
Order Code: TL10449
Manufacturer Part No: D00240
Titanium nitride coated drill bit set. • Advanced split point for drilling wood and plastic • Sizes include: 1mm, 1.5mm, 2mm, 2.…
£9.14 EX VAT
CK TOOLS
1mm - 10mm Titanium Nitride Coated Drill Bit Set, 19 Piece
Order Code: TL03106
Manufacturer Part No: T3291
Fully ground HSS twist drills with a titanium nitride coating, giving a significantly longer life. The two different sets are su…
£33.58 EX VAT
CLARKE INTERNATIONAL
3.5mm - 10mm HSS Drill Bit Sharpener
Order Code: TL14617
Manufacturer Part No: CBS43
Gives blunt drill bits a razor sharp cutting edge. Quick and easy to use. Built-in drill bit guide ensures sharpening at the cor…
RoHS
£8.06 EX VAT
LINEAR TOOLS
10mm x 315mm Extra Long HSS Drill Bit with Black Finish
Order Code: TL04559
Manufacturer Part No: 20-825-101
Fully ground HSS drill bit with an extra long working length. • Right hand helix • Wide flutes
RoHS
£30.86 EX VAT
ARTU
10mm Diamond Drill Bit
Order Code: TL16689
Manufacturer Part No: DIA-00040
Diamond drill bit suitable for producing perfect holes in Porcelain, Stone, Granite and Marble. Suitable for producing holes req…
RoHS
£14.34 EX VAT
LINEAR TOOLS
10mm x 250mm Extra Long HSS Drill Bit with Black Finish
Order Code: TL04558
Manufacturer Part No: 20-825-100
Fully ground HSS drill bit with an extra long working length. • Right hand helix • Wide flutes
RoHS
£22.41 EX VAT
LINEAR TOOLS
10mm x 133mm HSS Jobber Drill Bit with Black Finish
Order Code: TL04389
Manufacturer Part No: 20-100-100
• General purpose use • Fully ground flute • 118° Point • Right hand spiral • Industrial quality black finish
RoHS
£4.74 EX VAT
DEWALT
10mm x 210mm Extreme 2 SDS-Plus Masonry Drill Bit
Order Code: TL18620
Manufacturer Part No: DT9541-QZ
EXTREME 2™ SDS-Plus drill bit is amongst the best in terms of its speed, life and endurance. Superior carbide grade for long lif…
£3.59 EX VAT
DEWALT
10mm x 152mm Extreme Flat Wood Drill Bit
Order Code: TL18623
Manufacturer Part No: DT4762-QZ
Extreme™ 2 Flat drill bits are strong with thicker shaft design which provides better strength, speed and better performance. S…
£2.98 EX VAT
DEWALT
10mm x 120mm Extreme Masonry Drill Bit
Order Code: TL18596
Manufacturer Part No: DT6685-XJ
Extreme® Masonry drill bit offers excellent quality for all types of masonry work. Lasts up to 2x longer and delivers up to 50% …
£2.69 EX VAT
DEWALT
10mm x 133mm Extreme 2 HSS-G Metal Drill Bit
Order Code: TL18604
Manufacturer Part No: DT5056-QZ
EXTREME 2™ Pointed Metal tip starts drilling on contact eliminating walking for clean, accurate holes (diameters 4.8mm and above…
£5.63 EX VAT
DEWALT
10mm x 600mm Long Extreme 2 SDS-Plus Drill Bit
Order Code: TL19521
Manufacturer Part No: DT9546-QZ
EXTREME 2™ SDS-Plus drill bit is amongst the best in terms of its speed, life and endurance. Superior carbide grade for long lif…
£11.21 EX VAT
TOOLPAK
10mm x 152mm Flat Wood Drill Bit
Order Code: TL20116
Manufacturer Part No: WSB10
High grade carbon steel. Tri-point cutters and twin side cutters help reduce splintering. ¼” hex power drive shank. Hexagon shan…
£1.01 EX VAT
DEWALT
10mm x 310mm Extreme 2 SDS-Plus Drill Bit
Order Code: TL19519
Manufacturer Part No: DT9543-QZ
EXTREME 2™ SDS-Plus drill bit is amongst the best in terms of its speed, life and endurance. Superior carbide grade for long lif…
£5.28 EX VAT
TOOLPAK
1mm - 10mm HSS Rolled Jobber Drill Bit Set, 19 Piece
Order Code: TL20080
Manufacturer Part No: RFJ-SET19X
General purpose bits to DIN338 standard. Hot roll-forged drill bits will drill clean holes in many materials. With a 118° tip an…
£8.80 EX VAT
DEWALT
10mm x 260mm Extreme 2 SDS-Plus Drill Bit
Order Code: TL19518
Manufacturer Part No: DT9542-QZ
EXTREME 2™ SDS-Plus drill bit is amongst the best in terms of its speed, life and endurance. Superior carbide grade for long lif…
£4.52 EX VAT
DEWALT
10mm x 160mm Extreme 2 SDS-Plus Drill Bit
Order Code: TL19517
Manufacturer Part No: DT9540-QZ
EXTREME 2™ SDS-Plus drill bit is amongst the best in terms of its speed, life and endurance. Superior carbide grade for long lif…
£2.78 EX VAT
DEWALT
10mm x 460mm Long Extreme 2 SDS-Plus Drill Bit
Order Code: TL19520
Manufacturer Part No: DT9545-QZ
EXTREME 2™ SDS-Plus drill bit is amongst the best in terms of its speed, life and endurance. Superior carbide grade for long lif…
£9.22 EX VAT
DEWALT
10mm x 1m Long Extreme 2 SDS-Plus Drill Bit
Order Code: TL19522
Manufacturer Part No: DT9547-QZ
EXTREME 2™ SDS-Plus drill bit is amongst the best in terms of its speed, life and endurance. Superior carbide grade for long lif…
£29.86 EX VAT
TOOLPAK
10mm x 133mm Cobalt Ground Jobber Drill Bit
Order Code: TL20072
Manufacturer Part No: GCJ100
Professional quality, fully ground 5% (M35) Cobalt drill bits for drilling all metals especially very hard, dense metals such as…
£5.54 EX VAT
Page