You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.5mm - 10mm HSS Drill Bit Sharpener -
CBS43
- Manufacturer:
- CLARKE INTERNATIONAL CLARKE INTERNATIONAL
- Manufacturer Part No:
- CBS43
- Order Code:
- TL14617
- Product Range
- Clarke International - Drill Bit Sharpeners
- Also Known As:
- GTIN UPC EAN: 5016086227083
- Technical Datasheet:
- CBS43 Datasheet
Product Range Selector (Clarke International - Drill Bit Sharpeners)
See all from this product rangeProduct Overview
- Sharpener fits to all drills with a 43mm dia collar and a ½" drill chuck fitted
- Suitable for sharpening HSS drill bits (3.5mm - 10mm)
- Built-in drill bit guide ensures sharpening at correct angle
- Supplied with replacement grinding stone
Product Information
- :
- -
- :
- -
- :
- -
- :
- Clarke International - Drill Bit Sharpeners
Technical Documents (2)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £8.06 (£9.67) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























