You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Drill Bit Set, 19 Pieces, 1mm to 10mm, HSS, Rolled Jobber -
RFJ-SET19X
- Manufacturer:
- TOOLPAK TOOLPAK
- Manufacturer Part No:
- RFJ-SET19X
- Order Code:
- TL20080
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5039197113786
Product Overview
- 118° Tip Cutting Angle
- For Drilling Steel, Cast Iron, Non-ferrous Metal and Plastic
- Manufactured to DIN338 Standard
- Supplied in Strong Fold-out Plastic Drill Case
Contents
Sizes: 1mm, 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm, 4.5mm, 5mm, 5.5mm, 6mm, 6.5mm, 7mm, 7.5mm, 8mm, 8.5mm, 9mm, 9.5mm, 10mm
Product Information
- :
- Sizes: 1mm, 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm, 4.5mm, 5mm, 5.5mm, 6mm, 6.5mm, 7mm, 7.5mm, 8mm, 8.5mm, 9mm, 9.5mm, 10mm
- :
- -
Technical Documents (0)
Also Known As
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £8.80 (£10.56) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























