0
0 Items£0.00
ex VAT
ex VAT
Apply Filters
(0 selected)

Page

1
MULTICOMP PRO MC000142 - 5mm Pluggable Terminal Block, Plug, 10 Way, 26AWG to 12AWG, 16A

MULTICOMP PRO

5mm Pluggable Terminal Block, Plug, 10 Way, 26AWG to 12AWG, 16A

Order Code: CN22016

Manufacturer Part No: MC000142

The MC000142 is a 10-way 16A straight Pluggable Terminal Block with green polyamide 66 insulating body, tin-plated phosphor bron…

£1.51 EX VAT

MULTICOMP PRO MC000057 - 3.5mm Pluggable Terminal Block, Plug, 3 Way, 26AWG to 16AWG, 10A 

MULTICOMP PRO

3.5mm Pluggable Terminal Block, Plug, 3 Way, 26AWG to 16AWG, 10A 

Order Code: CN21991

Manufacturer Part No: MC000057

The MC000057 is a 3-way 3.5mm pluggable PCB Terminal Block with tin plated phosphor bronze terminal, green polyamide 66 insulati…

£0.59 EX VAT

MULTICOMP PRO MC000182 - 5.08mm Pluggable Terminal Block, Plug, 10 Way, 26AWG to 12AWG, 16A

MULTICOMP PRO

5.08mm Pluggable Terminal Block, Plug, 10 Way, 26AWG to 12AWG, 16A

Order Code: CN22024

Manufacturer Part No: MC000182

The MC000182 is a 10-way 16A straight Pluggable Terminal Block with green polyamide 66 insulating body, tin-plated phosphor bron…

£2.20 EX VAT

MULTICOMP PRO MC000185 - 5.08mm Pluggable Terminal Block, Plug - R/A, 3 Way, 24AWG to 14AWG, 16A

MULTICOMP PRO

5.08mm Pluggable Terminal Block, Plug - R/A, 3 Way, 24AWG to 14AWG, 16A

Order Code: CN22026

Manufacturer Part No: MC000185

The MC000185 is a 3-way 16A right-angle Pluggable Terminal Block with green polyamide 66 insulating body, tin-plated phosphor br…

£0.67 EX VAT

MULTICOMP PRO MC000219 - 7.62mm Pluggable Terminal Block, Plug, 5 Way, 24AWG to 14AWG, 15A

MULTICOMP PRO

7.62mm Pluggable Terminal Block, Plug, 5 Way, 24AWG to 14AWG, 15A

Order Code: CN22033

Manufacturer Part No: MC000219

The MC000219 is a 5-way 15A straight Pluggable Terminal Block with green polyamide 66 insulating body, tin-plated phosphor bronz…

£0.89 EX VAT

MULTICOMP PRO MC000137 - 5mm Pluggable Terminal Block, Plug, 3 Way, 26AWG to 12AWG, 16A

MULTICOMP PRO

5mm Pluggable Terminal Block, Plug, 3 Way, 26AWG to 12AWG, 16A

Order Code: CN22013

Manufacturer Part No: MC000137

The MC000137 is a 3-way 16A straight Pluggable Terminal Block with green polyamide 66 insulating body, tin-plated phosphor bronz…

£0.57 EX VAT

MULTICOMP PRO MC000180 - 5.08mm Pluggable Terminal Block, Plug, 6 Way, 26AWG to 12AWG, 16A

MULTICOMP PRO

5.08mm Pluggable Terminal Block, Plug, 6 Way, 26AWG to 12AWG, 16A

Order Code: CN22022

Manufacturer Part No: MC000180

The MC000180 is a 6-way 16A straight Pluggable Terminal Block with green polyamide 66 insulating body, tin-plated phosphor bronz…

£1.15 EX VAT

MULTICOMP PRO MC000177 - 5.08mm Pluggable Terminal Block, Plug, 3 Way, 26AWG to 12AWG, 16A

MULTICOMP PRO

5.08mm Pluggable Terminal Block, Plug, 3 Way, 26AWG to 12AWG, 16A

Order Code: CN22019

Manufacturer Part No: MC000177

The MC000177 is a 3-way 5.08mm pluggable PCB Terminal Block with tin plated phosphor bronze contacts, green polyamide 66 insulat…

£0.51 EX VAT

DEFENDER SECURITY ZXCON370 - DC Plug with Terminal Strip Adaptor

DEFENDER SECURITY

DC Plug with Terminal Strip Adaptor

Order Code: SR08100

Manufacturer Part No: ZXCON370

• Converts a DC socket on a camera into a terminal connection using a DC plug with terminal strip adaptor • Eliminates the need …

RoHS

£0.83 EX VAT

ELTEK 100041 - Water Block 3/4" BSP Connectors - Male to Female

ELTEK

Water Block 3/4" BSP Connectors - Male to Female

Order Code: WG20108

Manufacturer Part No: 100041

The Water Block is a simple domestic/ light industrial anti-flooding device with ¾" BSP connections which can be installed betwe…

£19.27 EX VAT

IMO PRECISION CONTROLS 20.920M/4-E - Terminal Block, Right Angle Plug, 5mm, 4 Way

IMO PRECISION CONTROLS

Terminal Block, Right Angle Plug, 5mm, 4 Way

Order Code: CN18926

Manufacturer Part No: 20.920M/4-E

Conductor Area CSA:2.5mm²; No. of Positions:4Ways; Pitch Spacing:5mm; Product Range:20.920M Series; Rated Current:20A; Rated Vol…

£1.16 EX VAT

IMO PRECISION CONTROLS 21.1510M/4-E - Terminal Block, Right Angle Plug 3.81mm, 4 Way

IMO PRECISION CONTROLS

Terminal Block, Right Angle Plug 3.81mm, 4 Way

Order Code: CN18914

Manufacturer Part No: 21.1510M/4-E

Conductor Area CSA:1.5mm²; No. of Positions:4Ways; Pitch Spacing:3.81mm; Product Range:-; Rated Current:10A; Rated Voltage:250V;…

£1.01 EX VAT

CLEVER LITTLE BOX CLB-DSUB15M-16TB-2 - 15 Pin D-Sub Plug Terminal Block Connector

CLEVER LITTLE BOX

15 Pin D-Sub Plug Terminal Block Connector

Order Code: CN21717

Manufacturer Part No: CLB-DSUB15M-16TB-2

The CLB-DSUB15M-16TB-2 is a 15 pin D-sub plug terminal block connector. • Rated voltage: 30Vdc • Rated current: 0.5A • Contact r…

RoHS

£10.84 EX VAT

HYLEC HY434/12 NYSP - 12-Pole Plug & Socket Terminal Block, 450V AC, 45A, Polyamide PA6.6

HYLEC

12-Pole Plug & Socket Terminal Block, 450V AC, 45A, Polyamide PA6.6

Order Code: CN21670

Manufacturer Part No: HY434/12 NYSP

The HY434/12 NYSP from Hylec is a 12-Pole plug and socket terminal block constructed from natural Polyamide PA6.6. The HY434/12 …

£5.50 EX VAT

HYLEC HY434/12 FVSP - 12-Pole Plug & Socket Terminal Block, 450V AC, 45A, Polyamide PA6.6

HYLEC

12-Pole Plug & Socket Terminal Block, 450V AC, 45A, Polyamide PA6.6

Order Code: CN21671

Manufacturer Part No: HY434/12 FVSP

The HY434/12 FVSP from Hylec is a 12-Pole plug and socket terminal block constructed from natural Polyamide PA6.6. The HY434/12 …

£5.92 EX VAT

CLEVER LITTLE BOX CLB-JL-8105 - 6.35mm Jack Stereo Plug to 3x Terminal Block Adaptor

CLEVER LITTLE BOX

6.35mm Jack Stereo Plug to 3x Terminal Block Adaptor

Order Code: CN21403

Manufacturer Part No: CLB-JL-8105

The Clever Little Box CLB JL 8105 is a 6.35mm (1/4”) stereo audio plug designed for cable mount applications requiring a robust,…

RoHS

£4.00 EX VAT

CLEVER LITTLE BOX CLB-DSUB37M-39TB-3 - 37-Pin D-Sub Plug Terminal Block Connector

CLEVER LITTLE BOX

37-Pin D-Sub Plug Terminal Block Connector

Order Code: CN21722

Manufacturer Part No: CLB-DSUB37M-39TB-3

The CLB-DSUB37M-39TB-3 is a 37-Pin D-Sub Plug Terminal Block Connector. • Rated voltage: 30Vdc • Rated current: 0.5A • Contact …

RoHS

£15.81 EX VAT

CLEVER LITTLE BOX CLB-DSUB09M-10TB-2 - 9 Pin D-Sub Plug Terminal Block Connector

CLEVER LITTLE BOX

9 Pin D-Sub Plug Terminal Block Connector

Order Code: CN21715

Manufacturer Part No: CLB-DSUB09M-10TB-2

The CLB-DSUB09M-10TB-2 is a 9 pin D-sub plug terminal block connector. • Rated voltage: 30Vdc • Rated current: 0.5A • Contact re…

RoHS

£8.03 EX VAT

HYLEC HY433/12 PLPSP - 12-Pole Plug & Socket Terminal Block, 450V AC, 28A, Polypropylene

HYLEC

12-Pole Plug & Socket Terminal Block, 450V AC, 28A, Polypropylene

Order Code: CN21666

Manufacturer Part No: HY433/12 PLPSP

The HY433/12 PLPSP from Hylec is a 12-Pole plug and socket terminal block constructed from natural polypropylene. The HY433/12 P…

£5.07 EX VAT

HYLEC HY115/16 FVSP - 16 Pole Plug & Socket Terminal Block, 450V AC, 35A, Polyamide PA6.6, Brown

HYLEC

16 Pole Plug & Socket Terminal Block, 450V AC, 35A, Polyamide PA6.6, Brown

Order Code: CN21673

Manufacturer Part No: HY115/16 FVSP

The HY115/16 FVSP from Hylec is a 16-Pole plug and socket terminal block constructed from natural Polyamide PA6.6. The HY115/16 …

£9.44 EX VAT

CLEVER LITTLE BOX CLB-DSUB25M-27TB-3 - 25-Pin D-Sub Plug Terminal Block Connector

CLEVER LITTLE BOX

25-Pin D-Sub Plug Terminal Block Connector

Order Code: CN21720

Manufacturer Part No: CLB-DSUB25M-27TB-3

The CLB-DSUB25M-27TB-3 is a 25-Pin D-Sub plug terminal block connector. • Rated voltage: 30Vdc • Rated current: 0.5A • Contact r…

RoHS

£13.54 EX VAT

HYLEC HY433/12 NYSP - 12-Pole Plug & Socket Terminal Block, 450V AC, 28A, Polyamide PA6.6

HYLEC

12-Pole Plug & Socket Terminal Block, 450V AC, 28A, Polyamide PA6.6

Order Code: CN21667

Manufacturer Part No: HY433/12 NYSP

The HY433/12 NYSP from Hylec is a 12-Pole plug and socket terminal block constructed from natural Polyamide PA6.6. The HY433/12 …

£4.39 EX VAT

HYLEC HY434/12 PLPSP - 12-Pole Plug & Socket Terminal Block, 450V AC, 45A, Polypropylene

HYLEC

12-Pole Plug & Socket Terminal Block, 450V AC, 45A, Polypropylene

Order Code: CN21669

Manufacturer Part No: HY434/12 PLPSP

The HY434/12 PLPSP from Hylec is a 12-Pole plug and socket terminal block constructed from natural Polypropylene. The HY434/12 N…

£5.24 EX VAT

CLEVER LITTLE BOX CLB-JL-8130 - 3.5mm 4-Pole Jack Plug to 4x Terminal Block Adaptor

CLEVER LITTLE BOX

3.5mm 4-Pole Jack Plug to 4x Terminal Block Adaptor

Order Code: CN21409

Manufacturer Part No: CLB-JL-8130

• 4 pole cable mount plug adapter • 12VDC voltage rating and 5A current rating • Operating temperature range from -40°C to 105°C…

RoHS

£2.63 EX VAT

MULTICOMP PRO MOD-25-M - Terminal Block Interface, D Sub 25 Way Plug to Screw Terminals

MULTICOMP PRO

Terminal Block Interface, D Sub 25 Way Plug to Screw Terminals

Order Code: CN21987

Manufacturer Part No: MOD-25-M

The MOD-25-M is a 26P25C D-sub Terminal Block with green body. This D-subminiature connector module is used in industrial contro…

£23.77 EX VAT

Page

1