You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5mm Pluggable Terminal Block, Plug, 3 Way, 26AWG to 12AWG, 16A - 

MC000137

MC000137 - 5mm Pluggable Terminal Block, Plug, 3 Way, 26AWG to 12AWG, 16A
MC000137 - 5mm Pluggable Terminal Block, Plug, 3 Way, 26AWG to 12AWG, 16A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC000137
Order Code:
CN22013
Product Range
-
Technical Datasheet:
MC000137   Datasheet
See all Technical Docs

Product Overview

The MC000137 is a 3-way 16A straight Pluggable Terminal Block with green polyamide 66 insulating body, tin-plated phosphor bronze contacts and a zinc+Cr?³ screw. It has screw wire connection and 2000VAC minimum insulation withstand voltage.
  • 2000MΩ at 500V Insulation resistance
  • 7lb-inch Screw torque
  • -40 to 105°C Operating temperature range
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Product Information


:
5mm

:
3Ways

:
24AWG to 12AWG

:
24AWG

:
12AWG

:
-

:
Screw

:
16A

:
300V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

15 In stock Need more?

???PF_PDP_RSP_SUP???

£0.57 ( £0.68  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.57 (£0.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.51 (£0.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.46 (£0.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --