You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12-Pole Plug & Socket Terminal Block, 450V AC, 28A, Polyamide PA6.6 - 

HY433/12 NYSP

HY433/12 NYSP - 12-Pole Plug & Socket Terminal Block, 450V AC, 28A, Polyamide PA6.6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HYLEC HYLEC
Manufacturer Part No:
HY433/12 NYSP
Order Code:
CN21667
Technical Datasheet:
HY433/12 NYSP   Datasheet
See all Technical Docs

Product Range Selector (HY433/12)

See all from this product range

Product Overview

The HY433/12 NYSP from Hylec is a 12-Pole plug and socket terminal block constructed from natural Polyamide PA6.6. The HY433/12 NYSP has an 10mm pitch and a rating of 28A at 450V AC.
  • UL94 rating: UL94V2
  • Minimum conductor size: 4mm²
  • Maximum voltage: 450V AC
  • Maximum current: 28A
  • Pitch: 10mm
  • Dimensions (LxWxH): 116.5x20.2x16.6mm
  • Diameter: 3.4mm

Product Information


:
10mm

:
12Ways

:
4mm²

:
Screw

:
28A

:
450V

:
HY433/12

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

30 In stock Need more?

???PF_PDP_RSP_SUP???

£4.39 ( £5.27  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.39 (£5.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £4.16 (£4.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £4.03 (£4.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --