0
0 Items£0.00
ex VAT
ex VAT
Apply Filters
(0 selected)

Page

1
CAMDENBOSS CMFTB/3 - Fused Terminal Block, 3 Pole

CAMDENBOSS

Fused Terminal Block, 3 Pole

Order Code: CN03232

Manufacturer Part No: CMFTB/3

The CMFTB/3 is a 3-pole 450V/20A Fused Terminal Block with UL94-V0 flame retardant PA moulding, nickel plated terminal brass, ph…

£1.30 EX VAT

CAMDENBOSS CTB1500/4 - Terminal Block 5mm 4 Way

CAMDENBOSS

Terminal Block 5mm 4 Way

Order Code: CN11535

Manufacturer Part No: CTB1500/4

The CTB1500/4 is a four-pole screw-type PCB terminal block from the CamdenBoss CTB1500 series. It features a 5 mm pitch and is d…

£0.60 EX VAT

PRO POWER 15ANYL - 12-Way Terminal Block, 15A, Nylon, White

PRO POWER

12-Way Terminal Block, 15A, Nylon, White

Order Code: CB17639

Manufacturer Part No: 15ANYL

• 12-Way, screw terminal blocks • Manufactured from Nylon • Rated at 400V, 15A

£1.12 EX VAT

PRO POWER 10ANYL - 12-Way Terminal Block, 10A, Nylon, White

PRO POWER

12-Way Terminal Block, 10A, Nylon, White

Order Code: CB17638

Manufacturer Part No: 10ANYL

• 12-Way, screw terminal blocks • Manufactured from Nylon • Rated at 400V, 10A

£0.94 EX VAT

HYLEC HY508/6 F/F - Interlockable Tab to Tab Terminal Block, 6 Pole, 6 Tabs

HYLEC

Interlockable Tab to Tab Terminal Block, 6 Pole, 6 Tabs

Order Code: CN20555

Manufacturer Part No: HY508/6 F/F

HY508/6 F/F is an interlockable pole polyamide PA6.6 tab to tab terminal block. • Surface mount holes • UL94-V2 flammability rat…

£3.75 EX VAT

MULTICOMP PRO MC000048 - 5.08mm Modular PCB Terminal Block, 2 Way, 26AWG to 12AWG, Screw

MULTICOMP PRO

5.08mm Modular PCB Terminal Block, 2 Way, 26AWG to 12AWG, Screw

Order Code: CN22082

Manufacturer Part No: MC000048

The MC000048 from Multicomp Pro is a through hole, 2 position vertical terminal block with screw connection. This terminal block…

£0.17 EX VAT

PHOENIX CONTACT 1725711 - Terminal Block, PCB, 2.54mm, 8 Way

PHOENIX CONTACT

Terminal Block, PCB, 2.54mm, 8 Way

Order Code: CN14673

Manufacturer Part No: 1725711

The 1725711 is a 8-way Wire-to-board PCB Terminal Block made of PA insulation, ideal for use in miniature modules with high cont…

£3.26 EX VAT

CAMDENBOSS CHTB10/1N - Ceramic Terminal Block, 1 Way, 57A, High Temperature

CAMDENBOSS

Ceramic Terminal Block, 1 Way, 57A, High Temperature

Order Code: CN12018

Manufacturer Part No: CHTB10/1N

• High temperature ceramic terminal block • Porcelain body • Nickel plated brass insert • Zinc plated steel screws • 1 Way • Cur…

£0.70 EX VAT

MULTICOMP PRO MC000036 - 5.08mm PCB Terminal Block, 4 Way, 26AWG to 12AWG, Screw

MULTICOMP PRO

5.08mm PCB Terminal Block, 4 Way, 26AWG to 12AWG, Screw

Order Code: CN22058

Manufacturer Part No: MC000036

The MC000036 is a 4-position 5.08mm Terminal Block with 4mm² conductor area and through hole right angle block orientation. Scre…

£0.33 EX VAT

FORTEX PCB-SCRUB - PCB Cleaning Block

FORTEX

PCB Cleaning Block

Order Code: PC02494

Manufacturer Part No: PCB-SCRUB

PCB scrub block for dry cleaning or polishing copper laminates before printing and processing. Suitable for cleaning metal conta…

£2.97 EX VAT

CAMDENBOSS CTB0308/3 - Terminal Block 3.81mm Rising 3 Way

CAMDENBOSS

Terminal Block 3.81mm Rising 3 Way

Order Code: CN11544

Manufacturer Part No: CTB0308/3

The CTB0308/3 is a 3-pole 130V/10A ultra low profile rising clamp Terminal Block with UL94-V0 flame retardant PA green moulding,…

£0.81 EX VAT

WEIDMULLER 1011000000 - Terminal Block, Fused, DIN, 20mm

WEIDMULLER

Terminal Block, Fused, DIN, 20mm

Order Code: CN12775

Manufacturer Part No: 1011000000

• Lever action fuse carrier • Approvals: 1-7,9,10

£3.53 EX VAT

METWAY ELECTRICAL INDUSTRIES 503SI03E - Terminal Block, Fused, 20mm, 3W

METWAY ELECTRICAL INDUSTRIES

Terminal Block, Fused, 20mm, 3W

Order Code: CN13935

Manufacturer Part No: 503SI03E

The 503SI03E is a 3-pole 16A panel mount fused terminal block barrier strip without earth and protectors, made up of brass and t…

£2.56 EX VAT

CAMDENBOSS CTB9208/3 - Terminal Block 5.08mm 3 Way

CAMDENBOSS

Terminal Block 5.08mm 3 Way

Order Code: CN11606

Manufacturer Part No: CTB9208/3

The CTB9208/3 is a 3-pole 320V/12A female pluggable professional rising clamp Terminal Block with UL94-V0 flame retardant PA gre…

£1.07 EX VAT

TE CONNECTIVITY - ENTRELEC 011760003 - Mini Terminal Block, End, 4mm, 5 Pack

TE CONNECTIVITY - ENTRELEC

Mini Terminal Block, End, 4mm, 5 Pack

Order Code: CN02655

Manufacturer Part No: 011760003

Secure a line of terminals, keeping them close together to maintain the insulation and preventing the movement of terminals over…

£2.06 EX VAT

HYLEC DESTB-0402 - Ceramic Terminal Block, 2 Way, 41A, 750V, High Temperature

HYLEC

Ceramic Terminal Block, 2 Way, 41A, 750V, High Temperature

Order Code: CN16355

Manufacturer Part No: DESTB-0402

• High temperature ceramic terminal block • Steatite material • Integral fixing hole • 2 Way • Current Rating: 41A • Voltage Rat…

£1.09 EX VAT

UNBRANDED CFTBN/3 - 3 Way Fused Terminal Block

UNBRANDED

3 Way Fused Terminal Block

Order Code: CN00100

Manufacturer Part No: CFTBN/3

No. of Positions:3Ways; Current Rating:13A; Operating Temperature Max:120°C; Pitch Spacing:16mm; Voltage Rating VAC:250V; Wire A…

£1.04 EX VAT

CAMDENBOSS CFTBN/3NE - Terminal Block, Fused, No Earth, 3 Way

CAMDENBOSS

Terminal Block, Fused, No Earth, 3 Way

Order Code: CN19150

Manufacturer Part No: CFTBN/3NE

The CFTBN/3NE is a 3-way 20A Fused Terminal Block moulded in flame retardant PA with nickel-plated brass terminal and a phosphor…

£1.19 EX VAT

CAMDENBOSS CTB1500/2 - Terminal Block 5mm 2 Way

CAMDENBOSS

Terminal Block 5mm 2 Way

Order Code: CN11533

Manufacturer Part No: CTB1500/2

The CTB1500/2 is a two-pole screw-type PCB terminal block from the CamdenBoss CTB1500 series. It features a 5mm pitch and is des…

£0.32 EX VAT

TE CONNECTIVITY - ENTRELEC 10511616 - 30A 600V Standard Terminal Block, 22-10AWG 6mm - Yellow

TE CONNECTIVITY - ENTRELEC

30A 600V Standard Terminal Block, 22-10AWG 6mm - Yellow

Order Code: CN02630

Manufacturer Part No: 10511616

Pitch Spacing:6mm; Wire Size AWG Max:10AWG; Wire Size AWG Min:24AWG; Approval Category:CEGB, CSA, DEMKO, EEXiL/II, EEXei, GOST, …

£0.88 EX VAT

TE CONNECTIVITY - ENTRELEC 10503215 - 30A 600V Standard Terminal Block, 22-10AWG 6mm - Red

TE CONNECTIVITY - ENTRELEC

30A 600V Standard Terminal Block, 22-10AWG 6mm - Red

Order Code: CN02628

Manufacturer Part No: 10503215

• Approvals: 1,2

£0.97 EX VAT

PHOENIX CONTACT 1725672 - Terminal Block, 2.54mm, 4 Way, 20AWG

PHOENIX CONTACT

Terminal Block, 2.54mm, 4 Way, 20AWG

Order Code: CN14671

Manufacturer Part No: 1725672

The 1725672 is a 4-way Wire-to-board PCB Terminal Block made of PA insulation, ideal for use in miniature modules with high cont…

£1.34 EX VAT

WEIDMULLER 0474560000 - Terminal Block, Fused, DIN, 20mm

WEIDMULLER

Terminal Block, Fused, DIN, 20mm

Order Code: CN12741

Manufacturer Part No: 0474560000

Fuse Size Held:5mm x 20mm; Product Range:SAK Series; Wire Size (AWG):26AWG to 12AWG; Approval Bodies:CSA, UL, VDE; Colour:Beige;…

£5.42 EX VAT

CAMDENBOSS CTB92HD/5 - Terminal Block  Plug In  5 Pole

CAMDENBOSS

Terminal Block Plug In 5 Pole

Order Code: CN11566

Manufacturer Part No: CTB92HD/5

The CTB92HD/5 is a five-pole pluggable rising-clamp PCB terminal block from the CamdenBoss CTB92HD series. It features a 3.5 mm …

£2.65 EX VAT

CAMDENBOSS CHTB6/1N - Ceramic Terminal Block, 1 Way, 41A, High Temperature

CAMDENBOSS

Ceramic Terminal Block, 1 Way, 41A, High Temperature

Order Code: CN12014

Manufacturer Part No: CHTB6/1N

• High temperature ceramic terminal block • Porcelain body • Nickel plated brass insert • Zinc plated steel screws • 1 Way • Cur…

£0.59 EX VAT

Page

1