2. Maker & Circuit Development
                                                                                                                                                                                                                                                                                                                                                                    3. Single Board Computers & Microcontrollers
                                                                                                                                                                                                                                                                                                                                                                    4. ARM
                                                                                                                                                                                                                                                                                                                                                                    5. ARM Boards
                                                                                                                                                                                                                                                                                                                                                                    Print Page

                                                                                                                                                                                                                                                                                                                                                                    Single Board Computer based upon Atmel's AT91SAM9G45 Microcontroller with 4.3" LCD Screen - SBC6845 WITH 4.3"LCD

                                                                                                                                                                                                                                                                                                                                                                    EMBEST
                                                                                                                                                                                                                                                                                                                                                                    EMBEST SBC6845 WITH 4.3"LCD Single Board Computer based upon Atmel's AT91SAM9G45 Microcontroller with 4.3" LCD Screen
                                                                                                                                                                                                                                                                                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                                                                                                                                                                                                                                                                                    ManufacturerEMBEST
                                                                                                                                                                                                                                                                                                                                                                    Manufacturer Part NoSBC6845 WITH 4.3"LCDCopy
                                                                                                                                                                                                                                                                                                                                                                    Order CodeSC13170
                                                                                                                                                                                                                                                                                                                                                                    Technical Datasheet

                                                                                                                                                                                                                                                                                                                                                                    Data Sheet

                                                                                                                                                                                                                                                                                                                                                                    See all Technical Docs
                                                                                                                                                                                                                                                                                                                                                                    Available for Back Order
                                                                                                                                                                                                                                                                                                                                                                    Manufacturer Standard Lead Time: 15 week(s)

                                                                                                                                                                                                                                                                                                                                                                    Notify me when back in stock

                                                                                                                                                                                                                                                                                                                                                                    QuantityPrice (ex VAT)
                                                                                                                                                                                                                                                                                                                                                                    1+£180.78
                                                                                                                                                                                                                                                                                                                                                                    3+£171.74
                                                                                                                                                                                                                                                                                                                                                                    Price for:Each
                                                                                                                                                                                                                                                                                                                                                                    Minimum: 1
                                                                                                                                                                                                                                                                                                                                                                    Multiple: 1
                                                                                                                                                                                                                                                                                                                                                                    £180.78 (ex VAT)
                                                                                                                                                                                                                                                                                                                                                                    Line Note
                                                                                                                                                                                                                                                                                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                                                                                                                                                                                                                                                                                    Product Information

                                                                                                                                                                                                                                                                                                                                                                    EMBEST
                                                                                                                                                                                                                                                                                                                                                                    ManufacturerEMBEST
                                                                                                                                                                                                                                                                                                                                                                    Manufacturer Part NoSBC6845 WITH 4.3"LCDCopy
                                                                                                                                                                                                                                                                                                                                                                    Order CodeSC13170
                                                                                                                                                                                                                                                                                                                                                                    Technical Datasheet

                                                                                                                                                                                                                                                                                                                                                                    Data Sheet

                                                                                                                                                                                                                                                                                                                                                                    Silicon ManufacturerAtmel
                                                                                                                                                                                                                                                                                                                                                                    Silicon Family NameAT91SAM9xxx
                                                                                                                                                                                                                                                                                                                                                                    Core ArchitectureARM
                                                                                                                                                                                                                                                                                                                                                                    Core Sub-ArchitectureARM9
                                                                                                                                                                                                                                                                                                                                                                    Silicon Core NumberSAM9G
                                                                                                                                                                                                                                                                                                                                                                    Kit ContentsBoard, Serial, Ethernet & USB Cable, Power Adapter, 4.3" LCD
                                                                                                                                                                                                                                                                                                                                                                    Product Range-
                                                                                                                                                                                                                                                                                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                                                                                                                                                                                                                                                                                    Product Overview

                                                                                                                                                                                                                                                                                                                                                                    The SBC6845 WITH 4.3"LCD is a single board computer based on ATMEL AT91SAM9G45 processor with 4.3inch LCD. The ARM926EJ-S based AT91SAM9G45 features the frequently demanded combination of user interface functionality and high data rate connectivity. This high performance ARM embedded single board computer (SBC) is a compact board with frequently used functions and also with small size. This board comes with 4.3inch size LCD including touch screen for options, user can connect the LCD/TSP through one 2.54mm pitch 2*20 pin connector on board, the driver has already provided and user can use it already. The SBC6845 single board computer is ready to run Linux 2.6.30 open source operating system and WinCE 6.0 operating system. The board also has a compact and logic layout and user can use it directly for their next embedded design which can help to shorten the time from embedded board to products.

                                                                                                                                                                                                                                                                                                                                                                    • 256MB NAND flash
                                                                                                                                                                                                                                                                                                                                                                    • 64MB*2 DDR2 SDRAM
                                                                                                                                                                                                                                                                                                                                                                    • 4MB data flash
                                                                                                                                                                                                                                                                                                                                                                    • Audio output port
                                                                                                                                                                                                                                                                                                                                                                    • CAN 2.0 interface (with power and signal isolation)
                                                                                                                                                                                                                                                                                                                                                                    • High speed USB 2.0 host ports, 480Mbps
                                                                                                                                                                                                                                                                                                                                                                    • 10/100 Ethernet port (RJ45 with LED)
                                                                                                                                                                                                                                                                                                                                                                    • SDHC card slot (Hot plug and play)
                                                                                                                                                                                                                                                                                                                                                                    • 6*6 matrix keypad interface
                                                                                                                                                                                                                                                                                                                                                                    • 16 GPIOs extended from CPU

                                                                                                                                                                                                                                                                                                                                                                    Applications

                                                                                                                                                                                                                                                                                                                                                                    Industrial, Sensing & Instrumentation, Medical, Communications & Networking, Signal Processing, Embedded Design & Development

                                                                                                                                                                                                                                                                                                                                                                    Contents

                                                                                                                                                                                                                                                                                                                                                                    SBC6845 board, 4.3inch LCD, Serial cable, Net cable, USB cable, 12V power adapter, Software, Documents (user manual, schematic drawing in PDF format, Datasheet).

                                                                                                                                                                                                                                                                                                                                                                    Technical Specifications

                                                                                                                                                                                                                                                                                                                                                                    Silicon Manufacturer

                                                                                                                                                                                                                                                                                                                                                                    Atmel

                                                                                                                                                                                                                                                                                                                                                                    Core Architecture

                                                                                                                                                                                                                                                                                                                                                                    ARM

                                                                                                                                                                                                                                                                                                                                                                    Silicon Core Number

                                                                                                                                                                                                                                                                                                                                                                    SAM9G

                                                                                                                                                                                                                                                                                                                                                                    Product Range

                                                                                                                                                                                                                                                                                                                                                                    -

                                                                                                                                                                                                                                                                                                                                                                    Silicon Family Name

                                                                                                                                                                                                                                                                                                                                                                    AT91SAM9xxx

                                                                                                                                                                                                                                                                                                                                                                    Core Sub-Architecture

                                                                                                                                                                                                                                                                                                                                                                    ARM9

                                                                                                                                                                                                                                                                                                                                                                    Kit Contents

                                                                                                                                                                                                                                                                                                                                                                    Board, Serial, Ethernet & USB Cable, Power Adapter, 4.3" LCD

                                                                                                                                                                                                                                                                                                                                                                    SVHC

                                                                                                                                                                                                                                                                                                                                                                    No SVHC (17-Jan-2023)

                                                                                                                                                                                                                                                                                                                                                                    Technical Docs (1)

                                                                                                                                                                                                                                                                                                                                                                    SBC6845 WITH 4.3"LCD Data Sheet

                                                                                                                                                                                                                                                                                                                                                                    Legislation and Environmental

                                                                                                                                                                                                                                                                                                                                                                    Country of Origin:
                                                                                                                                                                                                                                                                                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                                                                                                                                                                                                                                                                                    China
                                                                                                                                                                                                                                                                                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                                                                                                                                                                                                                                                                                    Tariff No:85299065
                                                                                                                                                                                                                                                                                                                                                                    US ECCN:EAR99
                                                                                                                                                                                                                                                                                                                                                                    EU ECCN:NLR
                                                                                                                                                                                                                                                                                                                                                                    RoHS Compliant:Yes

                                                                                                                                                                                                                                                                                                                                                                    RoHS

                                                                                                                                                                                                                                                                                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                                                                                                                                                                                                                                                                                    SVHC:No SVHC (17-Jan-2023)
                                                                                                                                                                                                                                                                                                                                                                    Download Product Compliance Certificate

                                                                                                                                                                                                                                                                                                                                                                    Product Compliance Certificate

                                                                                                                                                                                                                                                                                                                                                                    Weight (kg):1.045
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
                                                                                                                                                                                                                                                                                                                                                                    Marketing Preferences
                                                                                                                                                                                                                                                                                                                                                                    Contact
                                                                                                                                                                                                                                                                                                                                                                    Customer Service: 03447 880088
                                                                                                                                                                                                                                                                                                                                                                    Contact Us sales@cpc.co.uk
                                                                                                                                                                                                                                                                                                                                                                    Component House
                                                                                                                                                                                                                                                                                                                                                                    Fulwood
                                                                                                                                                                                                                                                                                                                                                                    Preston
                                                                                                                                                                                                                                                                                                                                                                    PR2 9PP
                                                                                                                                                                                                                                                                                                                                                                    Norton Secured
                                                                                                                                                                                                                                                                                                                                                                    bsi Certified
                                                                                                                                                                                                                                                                                                                                                                    ECIA Member
                                                                                                                                                                                                                                                                                                                                                                    UKAS
                                                                                                                                                                                                                                                                                                                                                                    Trustpilot
                                                                                                                                                                                                                                                                                                                                                                    Visa
                                                                                                                                                                                                                                                                                                                                                                    Mastercard
                                                                                                                                                                                                                                                                                                                                                                    American Express
                                                                                                                                                                                                                                                                                                                                                                    PayPal
                                                                                                                                                                                                                                                                                                                                                                    Trade Account
                                                                                                                                                                                                                                                                                                                                                                    Facebook
                                                                                                                                                                                                                                                                                                                                                                    Linkedin
                                                                                                                                                                                                                                                                                                                                                                    Privacy Statement
                                                                                                                                                                                                                                                                                                                                                                    Legal & Copyright Notices
                                                                                                                                                                                                                                                                                                                                                                    Terms of Access
                                                                                                                                                                                                                                                                                                                                                                    Terms of Purchase
                                                                                                                                                                                                                                                                                                                                                                    An Avnet Company © 2026 Premier Farnell Limited. All Rights Reserved.
                                                                                                                                                                                                                                                                                                                                                                    CPC - Combined Precision Components is a trading name of Premier Farnell UK Limited.
                                                                                                                                                                                                                                                                                                                                                                    Customer Service: 03447 88 00 88 | Registered number: 860093 | Registered office: 150 Armley Road, Leeds, LS12 2QQ, England.