You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Single Board Computer based upon Atmel's AT91SAM9G45 Microcontroller with 4.3" LCD Screen -
SBC6845 WITH 4.3"LCD
- Manufacturer:
- EMBEST EMBEST
- Manufacturer Part No:
- SBC6845 WITH 4.3"LCD
- Order Code:
- SC13170
- Product Range
- -
- Technical Datasheet:
- SBC6845 WITH 4.3"LCD Datasheet
Product Overview
- 256MB NAND flash
- 64MB*2 DDR2 SDRAM
- 4MB data flash
- Audio output port
- CAN 2.0 interface (with power and signal isolation)
- High speed USB 2.0 host ports, 480Mbps
- 10/100 Ethernet port (RJ45 with LED)
- SDHC card slot (Hot plug and play)
- 6*6 matrix keypad interface
- 16 GPIOs extended from CPU
Applications
Industrial, Sensing & Instrumentation, Medical, Communications & Networking, Signal Processing, Embedded Design & Development
Contents
SBC6845 board, 4.3inch LCD, Serial cable, Net cable, USB cable, 12V power adapter, Software, Documents (user manual, schematic drawing in PDF format, Datasheet).
Product Information
- :
- Atmel
- :
- AT91SAM9xxx
- :
- ARM
- :
- ARM9
- :
- SAM9G
- :
- Board, Serial, Ethernet & USB Cable, Power Adapter, 4.3" LCD
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 29/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £180.78 (£216.94) | ( ) |
| 3+ | £171.74 (£206.09) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























