You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Terminal Block, 2.54mm, 4 Way, 20AWG - 

1725672

1725672 - Terminal Block, 2.54mm, 4 Way, 20AWG
1725672 - Terminal Block, 2.54mm, 4 Way, 20AWG
1725672 - Terminal Block, 2.54mm, 4 Way, 20AWG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1725672
Order Code:
CN14671
Product Range
MPT
Also Known As:
1725672, MPT 0,5/ 4-2,54
Technical Datasheet:
1725672   Datasheet
See all Technical Docs

Product Range Selector (MPT)

See all from this product range

Product Overview

The 1725672 is a 4-way Wire-to-board PCB Terminal Block made of PA insulation, ideal for use in miniature modules with high contact density. The MPT 0,5/ 4-2,54 features screw connection with tension sleeve and wave soldering. It is a MICRO PCB terminal block with 2.54mm IC pitch.
  • Green color
  • Single-row type with horizontal connection direction
  • UL94V-0 Flammability rating

Applications

Industrial

Product Information


:
2.54mm

:
4Ways

:
26AWG

:
20AWG

:
0.5mm²

:
Screw

:
6A

:
125V

:
Through Hole Right Angle

:
MPT

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

1725672, MPT 0,5/ 4-2,54

287 In stock Need more?

???PF_PDP_RSP_SUP???

£1.34 ( £1.61  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 250+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.34 (£1.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.30 (£1.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.16 (£1.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ £0.98 (£1.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --