electrical circuits
: 2,964 ProductsElectronic & Electrical Components (2,561)
Electrical & Lighting (360)
Maker & Circuit Development (37)
Test Equipment (4)
Tools & Maintenance (2)
Manufacturer
Packaging
Page
TE CONNECTIVITY - RAYCHEM
Polyswitch, Radial, 3.75A
Order Code: FF02435
Manufacturer Part No: RXEF375
The RXEF375 is a 3.75A radial leaded PolySwitch Resettable Device with tin-plated copper 20AWG leads for low hold currents (down…
RoHS
£0.71 EX VAT
LITTELFUSE
Fuse, SMD Fast Acting Nanofuse 62mA, 10 Pack
Order Code: FF01208
Manufacturer Part No: 0451.062MRL
Blow Characteristic:Very Fast Acting; Breaking Capacity Current AC:100A; Fuse Case Style:SMD; Fuse Current:62mA; Product Range:N…
RoHS
£16.23 EX VAT
LITTELFUSE
Fuse Holder, Mini Blade Horizontal
Order Code: FF01853
Manufacturer Part No: 01530007ZXX
Fuse Current:15A; Fuse Holder Type:Automotive Blade Fuse Holder; Fuse Size Held:Mini Blade, APM, ATM; Holder Terminals:Pin; No. …
RoHS
£2.29 EX VAT
TDK
Thermistor, NTC, 1R, 9A
Order Code: RE04721
Manufacturer Part No: B57237S109M
Beta Value (K):2700; Beta Value Lower Limit Temperature:25°C; Body Diameter:15mm; Current Max:9A; Lead Length:7mm; Lead Spacing:…
RoHS
£0.89 EX VAT
SCHURTER
Fuse, Surface Mount Cartridge, 5mm x 20mm, T, 2.5A
Order Code: FF02339
Manufacturer Part No: 0034.5621.11
• Directly solderable on printed circuit boards • Withstands reflow and wave soldering temperatures to 260°C/10s • -55 to 125°C …
RoHS
£0.51 EX VAT
EATON BUSSMANN
Fuse, HRC BAO 63A
Order Code: FF00021
Manufacturer Part No: BA063A
The BA063A is a 63A/550VAC Size A3 low voltage HRC Fuse with offset bolted tag case style. This BAO-series fuse mounts in Camast…
RoHS
£9.35 EX VAT
LITTELFUSE
Fuse, Antisurge, TR5, 63mA
Order Code: FF01902
Manufacturer Part No: 37200630001
The 372 series from Littlefuse are TR5, sub miniature time lag radial leaded fuses. The fuses can be either soldered directly in…
RoHS
£0.54 EX VAT
SIBA
Fuse, 5mm x 20mm Ceramic Fast Acting 800mA
Order Code: FF02821
Manufacturer Part No: 70-007-33/0.8A
Blow Characteristic:Fast Acting; Breaking Capacity Current AC:1.5kA; Fuse Current:800mA; Fuse Size Imperial:0.2" x 0.79"; Fuse S…
RoHS
£0.26 EX VAT
TDK
Thermistor, NTC, 4R7, 3A
Order Code: RE04709
Manufacturer Part No: B57153S479M
Beta Value (K):2800K; Beta Value Lower Limit Temperature:25°C; Body Diameter:8.5mm; Current Max:3A; Lead Length:25mm; Lead Spaci…
RoHS
£0.41 EX VAT
BULGIN LIMITED
Fuse Holder, 1"x1/4"
Order Code: FF02316
Manufacturer Part No: FX0416
The FX0416 is a 16A/250V panel mount Cartridge Fuse Holder with black glass filled nylon body, brass/silver-plated contacts, nyl…
RoHS
£6.70 EX VAT
BULGIN LIMITED
Fuse Holder, 1-1/4" x 1/4"
Order Code: FF02389
Manufacturer Part No: FX0326
The FX0326 is a 13A/250V base mount Cartridge Fuse Holder with glass filled polyester base, phosphor bronze/tin-plated clips, br…
RoHS
£2.36 EX VAT
EATON BUSSMANN
Fuse, HRC, High Speed, 16A
Order Code: FF02485
Manufacturer Part No: 16LET
Blow Characteristic:Fast Acting; Fuse Current:16A; Fuse Size Imperial:0.7" x 2.2"; Fuse Size Metric:17.7mm x 56mm; Product Range…
RoHS
£7.42 EX VAT
TDK
Thermistor, NTC, 80R, 1.6A
Order Code: RE04720
Manufacturer Part No: B57236S800M
Beta Value (K):3300K; Beta Value Lower Limit Temperature:25°C; Body Diameter:11.5mm; Current Max:1.6A; Lead Length:25mm; Lead Sp…
RoHS
£0.68 EX VAT
BOURNS
Multifuse, Radial 1.85A 30V
Order Code: FF01362
Manufacturer Part No: MF-R185-0-99
Holding Current:1.85A; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Tripping Current:3.7A; Approval Bodies:C…
RoHS
£0.29 EX VAT
TE CONNECTIVITY - RAYCHEM
Polyswitch, SMD, 200mA
Order Code: FF01881
Manufacturer Part No: MINISMDC020F-2
Holding Current:200mA; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Product Range:PolySwitch miniSMDC Series…
RoHS
£0.25 EX VAT
LITTELFUSE
Fuse, TR5 Antisurge 315mA
Order Code: FF01675
Manufacturer Part No: 19372K 315MA
Blow Characteristic:Very Fast Acting; Breaking Capacity Current AC:35A; Fuse Case Style:Radial Leaded; Fuse Current:315mA; Produ…
RoHS
£0.51 EX VAT
BOURNS
Multifuse, Radial 0.5A 60V
Order Code: FF01355
Manufacturer Part No: MF-R050-0-99
The MF-R050-0-99 is a radial leaded PTC resettable fuse from the Bourns MF-R series. It provides overcurrent protection for low-…
RoHS
£0.29 EX VAT
TDK
Varistor, 175J 420V ac
Order Code: RE03717
Manufacturer Part No: B72220S0421K101
The Epcos B722 StandarD series are round shaped radial leaded, SIOV metal oxide varistors. These varistors have wide operating v…
RoHS
£0.80 EX VAT
EATON BUSSMANN
Fuse, HRC, High Speed, 80A
Order Code: FF02468
Manufacturer Part No: 80LET
The LET series High Speed Fuse designed and tested as per BS 88 part 4 and IEC 269 part 4 standard. It is suitable for use in DC…
RoHS
£8.74 EX VAT
LITTELFUSE
Fuse, 6.3mm x 32mm, Fast Acting, 35A
Order Code: FF02882
Manufacturer Part No: 0312035.MXP
Blow Characteristic:Fast Acting; Breaking Capacity Current AC:300A; Fuse Current:35A; Fuse Size Imperial:1/4" x 1-1/4"; Fuse Siz…
RoHS
£0.51 EX VAT
EATON BUSSMANN
Fuse, 250A, 690V, Type T
Order Code: FF02488
Manufacturer Part No: 250FM
The 250FM is a FM Series 250A 690VAC/500VDC fast acting High Speed Fuse with BS 88 style stud-mount, it features excellent cycli…
£23.77 EX VAT
MULTICOMP PRO
Fuse, Radial, Slow Blow, 160mA
Order Code: FF02107
Manufacturer Part No: MCMET 160MA 250V
The MCMET 160MA 250V is a Slow Blow Fuse with radial leads and round shaped body. Its base and cap are made of black thermoplast…
RoHS
£0.14 EX VAT
EATON BUSSMANN
Fuse, Fast Acting 20mm 3.15A, 10 Pack
Order Code: FF01236
Manufacturer Part No: S500-3.15-R
Blow Characteristic:Fast Acting; Breaking Capacity Current AC:35A; Fuse Current:3.15A; Fuse Size Imperial:-; Fuse Size Metric:5m…
RoHS
£1.30 EX VAT
EATON BUSSMANN
Fuse, Fast Acting, SMD, 250mA
Order Code: FF02325
Manufacturer Part No: 3216FF250-R
Blow Characteristic:Fast Acting; Breaking Capacity Current AC:50A; Fuse Case Style:3216; Fuse Current:250mA; Product Range:Chip …
RoHS
£0.34 EX VAT
UNBRANDED
Fuse, Ceramic Antisurge, 6.3mm x 32mm, 10A, 10 Pack
Order Code: FF01800
Manufacturer Part No: MCF08C-10A
• Ceramic cartridge, nickel plated end caps • To IEC 127 • Sand filled • Supplied in packs of 10
RoHS
£1.89 EX VAT
Page