You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Polyswitch, Radial, 3.75A -
RXEF375
- Manufacturer:
- RAYCHEM - TE CONNECTIVITY RAYCHEM - TE CONNECTIVITY
- Manufacturer Part No:
- RXEF375
- Order Code:
- FF02435
- Product Range
- PolySwitch RXEF
- Technical Datasheet:
- RXEF375 Datasheet
Product Range Selector (PolySwitch RXEF)
See all from this product rangeProduct Overview
- Fast time-to-trip
- Low resistance
- UL94V-0 Flammability rating
- Cured, flame-retardant epoxy polymer insulation
- Higher voltage ratings allow use in new applications
Applications
Industrial, Communications & Networking, Consumer Electronics, Computers & Computer Peripherals, Aerospace, Defence, Military
Product Information
- :
- Through Hole
- :
- PolySwitch RXEF
- :
- 72VDC
- :
- 3.75A
- :
- 7.5A
- :
- 24s
- :
- Round
- :
- 40A
- :
- 10.9mm
- :
- 27.2mm
- :
- -
- :
- 3mm
- :
- 31.8mm
- :
- -40°C
- :
- 85°C
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 06/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.71 (£0.85) | ( ) |
50+ | £0.61 (£0.73) | ( ) |
100+ | £0.54 (£0.65) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.