Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £269.85 |
Product Information
Product Overview
SV231DPDDUA2 is a 2-Port DisplayPort dual-monitor KVM switch. This switch combines next-generation digital display standards with seamless KVM control. It features audio and USB peripheral support along with dual-display capability, which makes it easy to create a multimedia workstation that can switch between two dual-head or twin DisplayPort systems. With support for two DisplayPort video inputs and 2 different computers, this switch helps maximize productivity. You can access multiple computers, giving you the freedom to multitask and increase your productivity. Each of the DP ports supports resolutions up to 4K for maximum screen viewing space. You can also use low-cost adapters to achieve a dual-monitor setup using your computer's secondary HDMI or DVI port. It Control two computers, each with dual-head video cards, from a single workstation, work with multimedia applications such as 4K video and photo editing, perform high-resolution tasks such as graphic design or CAD drawing.
- Astonishing picture quality with support for Ultra HD 4K resolutions at 60Hz
- Full multimedia control with separate 3.5mm auxiliary support
- Convenient peripheral sharing
- Share your USB peripheral devices with built-in 2-port USB hub
- Console interface(s): 2 - DisplayPort, 4 - USB 2.0 Type-A (4 pin, 480Mbps), 2 - 3.5mm mini-jack
- Host connectors: 4 - 3.5mm mini-jack (3 Position), 4 - DisplayPort (20 pin), 2 - USB B (4 pin)
- Hot-key selection, wide screen supported and push button and hotkeys port selection support
- 138000 hours MTBF and 16:9 aspect ration, black steel material
- 100 - 240V AC input voltage, 0.6A input current, 12V DC output voltage, 1.5A output current
- Operating temperature range from 0°C to 40°C (32°F to 104°F)
Contents
KVM switch, Universal power adapter (NA/JP, EU, UK, ANZ), 4 - rubber feet, Instruction manual.
Technical Specifications
KVM
2
4x DisplayPort Socket, 2x USB-B Socket, 4x 3.5mm Socket
To Be Advised
Automatic
2x DisplayPort Socket, 4x USB-A Socket, 2x 3.5mm Socket
-
Technical Docs (1)
SV231DPDDUA2 - You may also be interested in
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate