You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Port 4K DisplayPort KVM Switch with Dual Display Support -
SV231DPDDUA2
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- SV231DPDDUA2
- Order Code:
- CS35072
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030867177
- Technical Datasheet:
- SV231DPDDUA2 Datasheet
Product Overview
- Astonishing picture quality with support for Ultra HD 4K resolutions at 60Hz
- Full multimedia control with separate 3.5mm auxiliary support
- Convenient peripheral sharing
- Share your USB peripheral devices with built-in 2-port USB hub
- Console interface(s): 2 - DisplayPort, 4 - USB 2.0 Type-A (4 pin, 480Mbps), 2 - 3.5mm mini-jack
- Host connectors: 4 - 3.5mm mini-jack (3 Position), 4 - DisplayPort (20 pin), 2 - USB B (4 pin)
- Hot-key selection, wide screen supported and push button and hotkeys port selection support
- 138000 hours MTBF and 16:9 aspect ration, black steel material
- 100 - 240V AC input voltage, 0.6A input current, 12V DC output voltage, 1.5A output current
- Operating temperature range from 0°C to 40°C (32°F to 104°F)
Contents
KVM switch, Universal power adapter (NA/JP, EU, UK, ANZ), 4 - rubber feet, Instruction manual.
Product Information
- :
- KVM
- :
- Automatic
- :
- 2
- :
- 2x DisplayPort Socket, 4x USB-A Socket, 2x 3.5mm Socket
- :
- 4x DisplayPort Socket, 2x USB-B Socket, 4x 3.5mm Socket
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £269.85 (£323.82) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























