0
0 Items£0.00
ex VAT
ex VAT

Cat6a Field Termination Plug - PGSMC

TUK PGSMC - undefined
TUK PGSMC - undefined
TUK PGSMC - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoPGSMC
Order CodeCS29693
Product RangePGSMC Series
Also Known AsGTIN UPC EAN: 5055386505934
Technical Datasheet
See all Technical Docs
56 In Stock
QuantityPrice (ex VAT)
1+£5.53
3+£5.10
Price for:Each
Minimum: 1
Multiple: 1
£5.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerTUK
Manufacturer Part NoPGSMC
Order CodeCS29693
Product RangePGSMC Series
Also Known AsGTIN UPC EAN: 5055386505934
Technical Datasheet
Connector TypeRJ45
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Contacts8Contacts
LAN CategoryCat6a
IP RatingIP20
Connector MountingCable Mount
Connector OrientationStraight
Contact Termination TypeIDC / IDT
Contact PlatingCopper Plated Contacts
MagneticsWithout Magnetics
LEDsWithout LED
Contact MaterialPhosphor Bronze
Light PipesWithout Light Pipe
Product RangePGSMC Series
SVHCTo Be Advised

Product Overview

Industrial Cat6a termination plug designed for time saving on-site network assembly; requires no special tools for installation.

  • Robust, fully shielded connector design
  • Compatible with solid and stranded cables
  • Suitable for use with a wide range of cable diameter and core sizes; 6-9mm cable OD, 22-27 AWG cores (core including insulation up to 1.6mm OD)
  • Reusable (27 AWG cable only reusable 5 times)
  • Rated for 750 mechanical cycles

Contents

Termination plug, wiring label, strain relief, cable tie and user guide

Technical Specifications

Connector Type

RJ45

Port Configuration

1 x 1 (Port)

No. of Contacts

8Contacts

IP Rating

IP20

Connector Orientation

Straight

Contact Plating

Copper Plated Contacts

LEDs

Without LED

Light Pipes

Without Light Pipe

SVHC

To Be Advised

Gender

Plug, Receptacle

No. of Positions / Loaded Contacts (per Port)

8P8C

LAN Category

Cat6a

Connector Mounting

Cable Mount

Contact Termination Type

IDC / IDT

Magnetics

Without Magnetics

Contact Material

Phosphor Bronze

Product Range

PGSMC Series

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.022