You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cat6a Field Termination Plug -
PGSMC
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- PGSMC
- Order Code:
- CS29693
- Product Range
- PGSMC Series
- Also Known As:
- GTIN UPC EAN: 5055386505934
- Technical Datasheet:
- PGSMC Datasheet
Product Range Selector (PGSMC Series)
See all from this product rangeProduct Overview
- Robust, fully shielded connector design
- Compatible with solid and stranded cables
- Suitable for use with a wide range of cable diameter and core sizes; 6-9mm cable OD, 22-27 AWG cores (core including insulation up to 1.6mm OD)
- Reusable (27 AWG cable only reusable 5 times)
- Rated for 750 mechanical cycles
Contents
Termination plug, wiring label, strain relief, cable tie and user guide
Product Information
- :
- RJ45
- :
- 1 x 1 (Port)
- :
- Plug, Receptacle
- :
- 8Contacts
- :
- 8P8C
- :
- Cat6a
- :
- IP20
- :
- Cable Mount
- :
- Straight
- :
- IDC / IDT
- :
- Without Magnetics
- :
- Copper Plated Contacts
- :
- Without LED
- :
- Phosphor Bronze
- :
- Without Light Pipe
- :
- PGSMC Series
Technical Documents (2)
Also Known As
112 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
4 more will be available week commencing 05/03/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/03/26
4 more will be available week commencing 05/03/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.53 (£6.64) | ( ) |
| 3+ | £5.10 (£6.12) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























