0
0 Items£0.00
ex VAT
ex VAT

PCI-Ex to PCI Adaptor Card - PEX1PCI1

STARTECH PEX1PCI1 - undefined
STARTECH PEX1PCI1 - undefined
STARTECH PEX1PCI1 - undefined
STARTECH PEX1PCI1 - undefined
STARTECH PEX1PCI1 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoPEX1PCI1
Order CodeCS17965
Also Known AsGTIN UPC EAN: 0065030834629
Technical Datasheet
See all Technical Docs
2 In Stock

Need more?

QuantityPrice (ex VAT)
1+£35.58
3+£33.45
Price for:Each
Minimum: 1
Multiple: 1
£35.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerSTARTECH
Manufacturer Part NoPEX1PCI1
Order CodeCS17965
Also Known AsGTIN UPC EAN: 0065030834629
Technical Datasheet
Convert FromPCI-E x1
Convert ToPCI
SVHCNo SVHC (17-Jan-2023)

Product Overview

This PCIe to PCI adaptor card allows the use of low profile PCI expansion cards in a server or desktop motherboard PCI Express slot.

  • Compliant with PCI Express Specification 1.0a and PCI Specification 2.2
  • Connects through a PCIe 1x slot to provide a low profile PCI slot in its place
  • Spare full size bracket for PCI Express card for use in larger desktop or server PCI Express slots
  • Innovative bracket design adapts and secures the existing low profile bracket of the PCI card
  • LP4 power connector links to PC power supply for universal voltage PCI cards (3.3V/5V)
  • Supports Win 2000/XP/Vista/7/8

Contents

Contents: Card, connection lead and guide

Technical Specifications

Convert From

PCI-E x1

SVHC

No SVHC (17-Jan-2023)

Convert To

PCI

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.12