2. Computer & Office
                                                                        3. Computing
                                                                        4. PC Components & Upgrades
                                                                        5. Interface Converters
                                                                        Print Page

                                                                        PCI-Ex to PCI Adaptor Card - PEX1PCI1

                                                                        STARTECH
                                                                        STARTECH PEX1PCI1 - undefined
                                                                        STARTECH PEX1PCI1 - undefined
                                                                        STARTECH PEX1PCI1 - undefined
                                                                        STARTECH PEX1PCI1 - undefined
                                                                        STARTECH PEX1PCI1 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerSTARTECH
                                                                        Manufacturer Part NoPEX1PCI1
                                                                        Order CodeCS17965
                                                                        Also Known AsGTIN UPC EAN: 0065030834629
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        2 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£35.58
                                                                        3+£33.45
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £35.58 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        STARTECH
                                                                        ManufacturerSTARTECH
                                                                        Manufacturer Part NoPEX1PCI1
                                                                        Order CodeCS17965
                                                                        Also Known AsGTIN UPC EAN: 0065030834629
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Convert FromPCI-E x1
                                                                        Convert ToPCI
                                                                        SVHCNo SVHC (17-Jan-2023)

                                                                        Product Overview

                                                                        This PCIe to PCI adaptor card allows the use of low profile PCI expansion cards in a server or desktop motherboard PCI Express slot.

                                                                        • Compliant with PCI Express Specification 1.0a and PCI Specification 2.2
                                                                        • Connects through a PCIe 1x slot to provide a low profile PCI slot in its place
                                                                        • Spare full size bracket for PCI Express card for use in larger desktop or server PCI Express slots
                                                                        • Innovative bracket design adapts and secures the existing low profile bracket of the PCI card
                                                                        • LP4 power connector links to PC power supply for universal voltage PCI cards (3.3V/5V)
                                                                        • Supports Win 2000/XP/Vista/7/8

                                                                        Contents

                                                                        Contents: Card, connection lead and guide

                                                                        Technical Specifications

                                                                        Convert From

                                                                        PCI-E x1

                                                                        SVHC

                                                                        No SVHC (17-Jan-2023)

                                                                        Convert To

                                                                        PCI

                                                                        Technical Docs (2)

                                                                        Technical Data Sheet EN

                                                                        Operating Instructions EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Taiwan
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:84718000
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (17-Jan-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.12