0
0 Items£0.00
ex VAT
ex VAT
Apply Filters
(0 selected)

Page

1
ONSEMI 2N6073AG - Triac, 4A, 400V, TO126

ONSEMI

Triac, 4A, 400V, TO126

Order Code: SC11510

Manufacturer Part No: 2N6073AG

The 2N6073AG is a Silicon Bidirectional Thyristor/Sensitive Triac designed primarily for full‐wave AC control applications, such…

£0.61 EX VAT

TE CONNECTIVITY - AMP 172338-1 - Mini Uni Lok Plug 4

TE CONNECTIVITY - AMP

Mini Uni Lok Plug 4

Order Code: CN04083

Manufacturer Part No: 172338-1

The 172338-1 is a 4-position 2-row natural Plug Housing with nylon 6/6 construction and is used mini-universal MATE-N-LOK cap Ho…

£0.26 EX VAT

MICROCHIP PIC12F510-I/P - 8Bit Flash MCU, 12F510, DIP8

MICROCHIP

8Bit Flash MCU, 12F510, DIP8

Order Code: SC09177

Manufacturer Part No: PIC12F510-I/P

The PIC12F510-I/P is a baseline PIC12 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flas…

£0.89 EX VAT

HONEYWELL 24PCDFA6D - Pressure Sensor, Diff/0-30PSID

HONEYWELL

Pressure Sensor, Diff/0-30PSID

Order Code: SN35338

Manufacturer Part No: 24PCDFA6D

The 24PC series Pressure Sensor that provide a small, high value, pressure sensing solution for use with printed circuit boards …

£48.47 EX VAT

TE CONNECTIVITY - AMP 172169-1 - Plug Housing, 9 Way

TE CONNECTIVITY - AMP

Plug Housing, 9 Way

Order Code: CN13759

Manufacturer Part No: 172169-1

The 172169-1 is a 9-position 3-row natural Plug Housing with nylon 6/6 construction and is used with mini-universal MATE-N-LOK c…

£0.53 EX VAT

STMICROELECTRONICS BTA40-800B - Triac, 40A, 800V, RD-91

STMICROELECTRONICS

Triac, 40A, 800V, RD-91

Order Code: SC07594

Manufacturer Part No: BTA40-800B

The BTA40-800B is a 3-pin Standard Insulated TRIAC for general purpose AC switching and can be used as ON/OFF function. The BTA …

£9.52 EX VAT

AMPHENOL L717DE09PST - 9 Pin D-Sub Plug to Screw Terminals

AMPHENOL

9 Pin D-Sub Plug to Screw Terminals

Order Code: CN11008

Manufacturer Part No: L717DE09PST

The L717DE09PST is a 9-way standard male D-sub Connector with gold-plated machined brass contacts. The D-ST series D-sub connect…

RoHS

£5.56 EX VAT

WAGO 773-173 - Connector, Pushwire, 6mm2, 3 Way

WAGO

Connector, Pushwire, 6mm2, 3 Way

Order Code: CN17114

Manufacturer Part No: 773-173

The 773-173 is a 3-position transparent Terminal Block for junction boxes. It features PUSH WIRE® connection technology, red cov…

£0.34 EX VAT

MICROCHIP PIC16F73-I/SO - 8Bit Flash MCU, SMD, 16F73, SOIC28

MICROCHIP

8Bit Flash MCU, SMD, 16F73, SOIC28

Order Code: SC09249

Manufacturer Part No: PIC16F73-I/SO

The PIC16F73-I/SO is a mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35…

£4.76 EX VAT

MICROCHIP PIC16F616-I/SL - 8Bit Flash MCU, SMD, 16F616, SOIC14

MICROCHIP

8Bit Flash MCU, SMD, 16F616, SOIC14

Order Code: SC09799

Manufacturer Part No: PIC16F616-I/SL

The PIC16F616-I/SL is a mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 3…

£1.32 EX VAT

TE CONNECTIVITY - AMP 794821-1 - Plug, Sealed 8 Way

TE CONNECTIVITY - AMP

Plug, Sealed 8 Way

Order Code: CN10407

Manufacturer Part No: 794821-1

The 794821-1 is a 8-way 2-row Plug Housing for use with Mini-Universal MATE-N-LOK connectors. Made of natural nylon. Used in con…

£0.66 EX VAT

MULTICOMP PRO MPSA92 - Transistor, PNP, TO92

MULTICOMP PRO

Transistor, PNP, TO92

Order Code: SC09160

Manufacturer Part No: MPSA92

The MPSA92 is a low power Bipolar Transistor with breakdown voltage of 160V minimum for applications requiring relatively low co…

£0.08 EX VAT

STMICROELECTRONICS BTA06-600TRG - Triac, 6A, 600V, TO220AB

STMICROELECTRONICS

Triac, 6A, 600V, TO220AB

Order Code: SC07578

Manufacturer Part No: BTA06-600TRG

The BTA06-600TRG is a 6A insulated Logic-level TRIAC suitable for general purpose AC switching. The logic level versions are spe…

£0.92 EX VAT

STMICROELECTRONICS BTA26-600BRG - Triac, 25A, 600V, TOP-3

STMICROELECTRONICS

Triac, 25A, 600V, TOP-3

Order Code: SC07590

Manufacturer Part No: BTA26-600BRG

The BTA26-600BRG is a 3-pin Standard Insulated TRIAC for general purpose AC switching and can be used as ON/OFF function. The BT…

£4.78 EX VAT

MICROCHIP PIC10F204T-I/OT - 8Bit MCU, 384B Flash, 4 I/O, SMD

MICROCHIP

8Bit MCU, 384B Flash, 4 I/O, SMD

Order Code: SC09167

Manufacturer Part No: PIC10F204T-I/OT

The PIC10F204T-I/OT is a baseline PIC10 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS fl…

£0.71 EX VAT

DIODES INC. ZTX705 - Darlington Transistor, E-Line

DIODES INC.

Darlington Transistor, E-Line

Order Code: SC06840

Manufacturer Part No: ZTX705

The ZTX705 is a -120V E-Line Silicon PNP Planar Medium Power Darlington Transistor with silicone encapsulate that is rated to a …

£0.60 EX VAT

MICROCHIP PIC16F870-I/SP - 8Bit Flash MCU, 16F870, SDIL28

MICROCHIP

8Bit Flash MCU, 16F870, SDIL28

Order Code: SC09251

Manufacturer Part No: PIC16F870-I/SP

The PIC16F870-I/SP is a mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 3…

£3.85 EX VAT

TE CONNECTIVITY - AMP 1-480705-0 - Receptacle Housing, 6 Way

TE CONNECTIVITY - AMP

Receptacle Housing, 6 Way

Order Code: CN08710

Manufacturer Part No: 1-480705-0

The 1-480705-0 is a 6-way 2-row natural color panel mount Pin Housing (cap) made of nylon. It is ideal for use with appropriate …

RoHS

£0.31 EX VAT

STMICROELECTRONICS BTA26-700BRG - Triac, 25A, 700V, TOP-3

STMICROELECTRONICS

Triac, 25A, 700V, TOP-3

Order Code: SC07591

Manufacturer Part No: BTA26-700BRG

The BTA26-700BRG is a 25A insulated standard TRIAC suitable for general purpose mains power AC switching. The Snubberless versio…

£5.98 EX VAT

TE CONNECTIVITY - AMP 172157-1 - Receptacle Housing, Panel, 2 Way

TE CONNECTIVITY - AMP

Receptacle Housing, Panel, 2 Way

Order Code: CN13766

Manufacturer Part No: 172157-1

The 172157-1 is a 2-way 1-row natural color panel mount Cap Housing made of nylon 6/6 with mounting ears. It is ideal for use wi…

£0.30 EX VAT

TE CONNECTIVITY - AMP 794781-1 - Plug, Sealed 10 Way

TE CONNECTIVITY - AMP

Plug, Sealed 10 Way

Order Code: CN10408

Manufacturer Part No: 794781-1

For Use With:Mini-Universal MATE-N-LOK Connectors; Gender:Plug; No. of Positions:10Ways; Pitch Spacing:4.14mm; Product Range:Min…

£0.62 EX VAT

TE CONNECTIVITY - AMP 172330-1 - Mini Uni Lok Receptacle 4

TE CONNECTIVITY - AMP

Mini Uni Lok Receptacle 4

Order Code: CN04090

Manufacturer Part No: 172330-1

The 172330-1 is a 4-position 2-row natural Receptacle Housing with nylon 6/6 construction and is used with mini-universal MATE-N…

£0.29 EX VAT

TE CONNECTIVITY - AMP 172337-1 - Mini Uni Lok Plug 3

TE CONNECTIVITY - AMP

Mini Uni Lok Plug 3

Order Code: CN04082

Manufacturer Part No: 172337-1

For Use With:AMP 170359, 170360 Series Pin & 170361, 170362 Series Socket Contacts; Gender:Plug; No. of Positions:3Ways; Pitch S…

£0.31 EX VAT

TE CONNECTIVITY - AMP 172328-1 - Mini Uni Lok Receptacle 2

TE CONNECTIVITY - AMP

Mini Uni Lok Receptacle 2

Order Code: CN04088

Manufacturer Part No: 172328-1

For Use With:Mini-Universal MATE-N-LOCK Connectors; Gender:Receptacle; No. of Positions:2Ways; Pitch Spacing:4.14mm; Product Ran…

£0.25 EX VAT

TE CONNECTIVITY - AMP 1-480764-0 - Receptacle Housing, 5 Way

TE CONNECTIVITY - AMP

Receptacle Housing, 5 Way

Order Code: CN08709

Manufacturer Part No: 1-480764-0

The 1-480764-0 is a 5-way 1-row natural color panel mount Pin Housing (cap) made of nylon GF. It is ideal for use with appropria…

RoHS

£0.25 EX VAT

Page

1