You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Receptacle Housing, 5 Way - 

1-480764-0

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1-480764-0
Order Code:
CN08709
Product Range
Universal MATE-N-LOK

Product Range Selector (Universal MATE-N-LOK)

See all from this product range

Product Overview

The 1-480764-0 is a 5-way 1-row natural color panel mount Pin Housing (cap) made of nylon GF. It is ideal for use with appropriate universal MATE-N-LOK plug.
  • UL94V-2 Flammability rating
  • In-line contact layout
  • 600VAC Operating voltage
  • -55 to 125°C Operating temperature range

Applications

Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting

Product Information


:
Universal MATE-N-LOK

:
Receptacle

:
5Ways

:
6.35mm

:
Universal MATE-N-LOK Connectors

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£0.25 ( £0.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
  • 250+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.25 (£0.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.22 (£0.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.20 (£0.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ £0.18 (£0.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --