0
0 Items£0.00
ex VAT
ex VAT

ARM Microcontrollers

: 5 Products
Apply Filters
(0 selected)

ARM Microcontrollers

Looking for high-quality ARM microcontrollers? Look no further than CPC. Our highly efficient ARM microcontrollers from industry-leading brands are brilliant tools to power your next project, offering excellent performance and reliability. From low-power options to advanced features, we have the perfect microcontroller for your application. Order your ARM microcontrollers today and take advantage of our competitive prices.

Page

1
STMICROELECTRONICS STM32F103C8T6 - ARM MCU, Motor Control, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3, 32 bit, 72MHz

STMICROELECTRONICS

ARM MCU, Motor Control, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3, 32 bit, 72MHz

Order Code: SC20357

Manufacturer Part No: STM32F103C8T6

The STM32F103C8T6 is a medium density performance line, ARM Cortex-M3 32bit microcontroller in 48 pin LQFP package. It incorpora…

£4.61 EX VAT

MICROCHIP ATSAMD21G18A-AU - ARM Based Microcontroller, 256kB Flash, 32kB SRAM

MICROCHIP

ARM Based Microcontroller, 256kB Flash, 32kB SRAM

Order Code: SC19186

Manufacturer Part No: ATSAMD21G18A-AU

The ATSAMD21G18A-AU is a series of low-power Microcontroller Unit using the 32-bit ARM® Cortex®-M0+ processor and ranging from 3…

£3.13 EX VAT

STMICROELECTRONICS STM32F405RGT6 - 168MHz 32bit ARM Cortex-M4 Microcontroller in LQFP-64 Package

STMICROELECTRONICS

168MHz 32bit ARM Cortex-M4 Microcontroller in LQFP-64 Package

Order Code: SC19284

Manufacturer Part No: STM32F405RGT6

STM32F405RGT6 is a general purpose, ARM-based 32bit microcontroller. This Cortex-M4 core features a floating point unit (FPU) si…

£10.69 EX VAT

STMICROELECTRONICS STM32F407VGT6 - 168MHz 32bit ARM Cortex-M4 Microcontroller in LQFP-100 Package

STMICROELECTRONICS

168MHz 32bit ARM Cortex-M4 Microcontroller in LQFP-100 Package

Order Code: SC19285

Manufacturer Part No: STM32F407VGT6

The STM32F407VGT6 is based on the high performance ARM Cortex-M4 32 bit RISC core operating at a frequency of up to 168MHz. The …

£12.17 EX VAT

STMICROELECTRONICS STM32F429ZIT6 - ARM MCU, High Performance, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4, 32 bit

STMICROELECTRONICS

ARM MCU, High Performance, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4, 32 bit

Order Code: SC20396

Manufacturer Part No: STM32F429ZIT6

STM32F429ZIT6 is a high-performance advanced line, ART accelerator, Chrom-ART accelerator, FMC with SDRAM, TFT, 32b Arm® Cortex®…

£14.34 EX VAT

Page

1