You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ARM MCU, High Performance, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4, 32 bit -
STM32F429ZIT6
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STM32F429ZIT6
- Order Code:
- SC20396
- Product Range
- STM32 Family STM32F4 Series Microcontrollers
- Technical Datasheet:
- STM32F429ZIT6 Datasheet
Product Range Selector (STM32 Family STM32F4 Series Microcontrollers)
See all from this product rangeProduct Overview
- LCD parallel interface, 8080/6800 modes, internal 32KHz RC with calibration
- VBAT supply for RTC, 20×32 bit backup registers + optional 4KB backup SRAM
- Internal 16MHz factory-trimmed RC (1% accuracy), POR, PDR, PVD and BOR
- Debug mode: SWD and JTAG interfaces, Cortex-M4 Trace Macrocell™
- 8- to 14-bit parallel camera interface up to 54Mbytes/s
- True random number generator, CRC calculation unit
- RTC: subsecond accuracy, hardware calendar, 96-bit unique ID
- Operating voltage range from 1.8 to 3.6V
- LQFP package
- Industrial temperature range from -40 to 85°C
Product Information
- :
- STM32 Family STM32F4 Series Microcontrollers
- :
- ARM Cortex-M4
- :
- 32 bit
- :
- 180MHz
- :
- 2MB
- :
- 144Pins
- :
- LQFP
- :
- 114I/O's
- :
- CAN, I2C, I2S, SPI, UART, USART, USB
- :
- 256KB
- :
- 24Channels
- :
- 12Bit
- :
- 1.8V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- STM32
- :
- STM32F4
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £14.34 (£17.21) | ( ) |
| 10+ | £13.18 (£15.82) | ( ) |
| 25+ | £11.13 (£13.36) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























