You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ARM MCU, Motor Control, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3, 32 bit, 72MHz -
STM32F103C8T6
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STM32F103C8T6
- Order Code:
- SC20357
- Product Range
- STM32 Family STM32F1 Series Microcontrollers
- Technical Datasheet:
- STM32F103C8T6 Datasheet
Product Range Selector (STM32 Family STM32F1 Series Microcontrollers)
See all from this product rangeProduct Overview
- Operating voltage range from 2V to 3.6V
- 64Kbytes of flash memory
- 20Kbytes of SRAM
- CRC calculation unit, 96bit unique ID
- Two 12bit, 1μs A/D converter (up to 10 channels)
- 7 channel DMA controller, 3 general purpose timer and 1 advanced control timer
- 37 fast I/O ports
- Serial wire debug (SWD) and JTAG interfaces
- Two SPI, two I2C, three USART, one USB and one CAN interfaces
- Ambient operating temperature range from -40°C to 85°C
Applications
Embedded Design & Development, Motor Drive & Control, Medical, Portable Devices, Wireless, Industrial, Imaging, Video & Vision, Consumer Electronics, Automotive
Product Information
- :
- STM32 Family STM32F1 Series Microcontrollers
- :
- ARM Cortex-M3
- :
- 32 bit
- :
- 72MHz
- :
- 64KB
- :
- 48Pins
- :
- LQFP
- :
- 37I/O's
- :
- CAN, I2C, SPI, USART, USB
- :
- 20KB
- :
- 10Channels
- :
- 12Bit
- :
- 2V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- STM32
- :
- STM32F1
- :
- -
- :
- MSL 2 - 1 year
Technical Documents (2)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £4.61 (£5.53) | ( ) |
| 10+ | £4.20 (£5.04) | ( ) |
| 50+ | £3.81 (£4.57) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























