0
0 Items£0.00
ex VAT
ex VAT

Electronic & Electrical Components

: 352 Products
Apply Filters
(0 selected)

Page

1
DIODES INC. BAS70-04-7-F - SMD Small Signal Schottky Barrier Diode, 70V, 15mA, 1V, 100mA

DIODES INC.

SMD Small Signal Schottky Barrier Diode, 70V, 15mA, 1V, 100mA

Order Code: SC19121

Manufacturer Part No: BAS70-04-7-F

The BAS70-04-7-F is a surface mount Schottky Barrier Diode encapsulated in a moulded plastic case. It has matte tin (lead-free p…

£0.26 EX VAT

DIODES INC. DMP4065S-7 - Power MOSFET, P Channel, 40V, 2.4A, 0.064 Ohm, SOT-23, SMD

DIODES INC.

Power MOSFET, P Channel, 40V, 2.4A, 0.064 Ohm, SOT-23, SMD

Order Code: SC15956

Manufacturer Part No: DMP4065S-7

DMP4065S-7 is a P-channel enhancement mode MOSFET. This MOSFET is designed to minimize the on-state resistance (RDS(ON)) yet mai…

£0.16 EX VAT

DIODES INC. ZVP3306F - SMD P Channel Power MOSFET, Enhancement Mode Vertical DMOS FET Power, 60V, 90mA, 14 Ohm, SOT-23

DIODES INC.

SMD P Channel Power MOSFET, Enhancement Mode Vertical DMOS FET Power, 60V, 90mA, 14 Ohm, SOT-23

Order Code: SC16881

Manufacturer Part No: ZVP3306F

The ZVP3306F is a -60V E-Line P-channel Enhancement Mode Vertical DMOS FET with 14Ω resistance and 330mW power dissipation.

£0.26 EX VAT

STMICROELECTRONICS DALC208SC6 - TVS Diode, SOT-23. Automotive Low Capacitance Diode Array for ESD Protection, SMD, 9V

STMICROELECTRONICS

TVS Diode, SOT-23. Automotive Low Capacitance Diode Array for ESD Protection, SMD, 9V

Order Code: SC18114

Manufacturer Part No: DALC208SC6

The DALC208SC6 is a low capacitance Diode Array, designed to protect components which are connected to data and transmission lin…

£0.13 EX VAT

KINGBRIGHT KP-2012SURC - Low Power SMD Red LED, SMD, 0805 / 2012 Metric, 20mA, 1.9V, 628nm

KINGBRIGHT

Low Power SMD Red LED, SMD, 0805 / 2012 Metric, 20mA, 1.9V, 628nm

Order Code: SC02452

Manufacturer Part No: KP-2012SURC

The KP-2012SURC from Kingbright is a surface mount hyper red colour rectangular chip LED. This device is made of InGaAlP on GaAs…

£0.15 EX VAT

DIODES INC. ABS10A-13 - Bridge Rectifier Diode, Single Phase, 1kV, 1A, SMD, 1.1V, 4 Pins

DIODES INC.

Bridge Rectifier Diode, Single Phase, 1kV, 1A, SMD, 1.1V, 4 Pins

Order Code: SC17462

Manufacturer Part No: ABS10A-13

The ABS10A-13 from Diodes Incorpated is a 1A surface mount glass passivated bridge rectifier designed for AC to DC bridge wave r…

£0.25 EX VAT

DIODES INC. HD01-T - Bridge Rectifier Diode, Single Phase, 100V, 800mA, SMD, 1V, 4 Pins

DIODES INC.

Bridge Rectifier Diode, Single Phase, 100V, 800mA, SMD, 1V, 4 Pins

Order Code: SC17443

Manufacturer Part No: HD01-T

The HD01-T is a 4-pin single-phase surface-mount Bridge Rectifier Diode with glass passivated die construction and ideally suite…

£0.21 EX VAT

BROADCOM HSMF-A203-A00J1 - LED, SMD, PLCC4, Red / Green

BROADCOM

LED, SMD, PLCC4, Red / Green

Order Code: SC11683

Manufacturer Part No: HSMF-A203-A00J1

HSMF-A203-A00J1 is a surface mount LED indicator. This SMT LED has high reliability performance and is designed to work under a …

RoHS

£0.36 EX VAT

KINGBRIGHT KPA-3010SGC - LED, Right Angle, Green, SMD, 3mm x 1mm, 20 mA, 2.2 V, 568 nm

KINGBRIGHT

LED, Right Angle, Green, SMD, 3mm x 1mm, 20 mA, 2.2 V, 568 nm

Order Code: SC11722

Manufacturer Part No: KPA-3010SGC

The KPA-3010SGC from Kingbright is a right angle, surface mount super bright green colour rectangular chip LED. This device made…

£0.14 EX VAT

KINGBRIGHT KP-2012MGC - LED, Green, SMD, 20 mA, 2.1 V, 574 nm

KINGBRIGHT

LED, Green, SMD, 20 mA, 2.1 V, 574 nm

Order Code: SC12600

Manufacturer Part No: KP-2012MGC

Forward Current If:20mA; Forward Voltage:2.1V; LED Colour:Green; LED Mounting:SMD; Lens Shape:Rectangular; Luminous Intensity:70…

£0.20 EX VAT

BROADCOM HSMC-A100-Q00J1 - LED, SMD, PLCC2, Red

BROADCOM

LED, SMD, PLCC2, Red

Order Code: SC11670

Manufacturer Part No: HSMC-A100-Q00J1

The HSMC-A100-Q00J1 is a PLCC-2 red SMD LED Indicator made of AlInGaP. This LED offers high reliability performance and is desig…

£0.27 EX VAT

KINGBRIGHT KP-3216SGC - LED, SMD 1206, Green, Clear

KINGBRIGHT

LED, SMD 1206, Green, Clear

Order Code: SC08092

Manufacturer Part No: KP-3216SGC

The KP-3216SGC from Kingbright is a surface mount super bright green colour rectangular chip LED. The device is made of gallium …

£0.10 EX VAT

KINGBRIGHT KPA-3010YC - LED, Right Angle, Yellow, SMD, 3mm x 1mm, 20 mA, 2.1 V, 588 nm

KINGBRIGHT

LED, Right Angle, Yellow, SMD, 3mm x 1mm, 20 mA, 2.1 V, 588 nm

Order Code: SC11724

Manufacturer Part No: KPA-3010YC

The KPA-3010YC is a 3 x 1mm right-angle yellow SMD Chip LED Lamp with water clear lens. The yellow source colour device is with …

£0.14 EX VAT

BROADCOM HSMF-C163 - LED, Green, Red, SMD, 120 °, Rectangular, R 20mA, G 10mA

BROADCOM

LED, Green, Red, SMD, 120 °, Rectangular, R 20mA, G 10mA

Order Code: SC11692

Manufacturer Part No: HSMF-C163

The HSMF-C163 is a miniature Bi-colour surface-mount Chip LED designed with the smallest footprint to achieve high density of co…

£1.47 EX VAT

KINGBRIGHT KA-3022SGC-4.5SF - LED, Low Power, Green, SMD, 1.7mm x 2.5mm, 20 mA, 2.2 V, 565 nm

KINGBRIGHT

LED, Low Power, Green, SMD, 1.7mm x 2.5mm, 20 mA, 2.2 V, 565 nm

Order Code: SC07607

Manufacturer Part No: KA-3022SGC-4.5SF

The KA-3022SGC-4.5SF is a 3 x 2.2mm single-colour super bright green SMD LED Lamp with water clear lens. The super bright green …

£0.24 EX VAT

BROADCOM HSMF-C165 - LED, Green, Red, SMD, 0.8mm x 1.6mm, 120 °, Rectangular, R 20mA, G 20mA

BROADCOM

LED, Green, Red, SMD, 0.8mm x 1.6mm, 120 °, Rectangular, R 20mA, G 20mA

Order Code: SC11689

Manufacturer Part No: HSMF-C165

The HSMF-C165 is a miniature bicolour Surface Mount Chip LED in small size, narrow footprint and low profile make this series of…

£0.23 EX VAT

BROADCOM HSMZ-A100-R00J1 - LED, SMD, PLCC2, Red

BROADCOM

LED, SMD, PLCC2, Red

Order Code: SC11671

Manufacturer Part No: HSMZ-A100-R00J1

The HSMZ-A100-R00J1 is a PLCC-2 red SMD LED Indicator made of TS-AlInGaP. This LED offers high reliability performance and is de…

£0.24 EX VAT

KINGBRIGHT KPBA-3010ESGC-F01 - LED, SMD, Dual, Red / Green

KINGBRIGHT

LED, SMD, Dual, Red / Green

Order Code: SC11725

Manufacturer Part No: KPBA-3010ESGC-F01

The KPBA-3010ESGC-F01 from Kingbright is a right angle, surface mount, dome shaped high efficiency bi-colour LED. Bi-colour of L…

£0.21 EX VAT

BROADCOM ASMT-RR45-AQ902 - LED, Red, SMD, 0603, 20 mA, 2 V, 622 nm

BROADCOM

LED, Red, SMD, 0603, 20 mA, 2 V, 622 nm

Order Code: SC11715

Manufacturer Part No: ASMT-RR45-AQ902

The ASMT-RR45-AQ902 is a 0.45mm red lead-frame-based surface mount ChipLED developed based on the industrial standard ChipLED 06…

£0.22 EX VAT

KINGBRIGHT KP-3216YC - LED, SMD 1206, Yellow, Clear

KINGBRIGHT

LED, SMD 1206, Yellow, Clear

Order Code: SC08093

Manufacturer Part No: KP-3216YC

The KP-3216YC is a 3.2 x 1.6mm yellow SMD Chip LED Lamp with water clear lens. The yellow source colour device is made with gall…

£0.09 EX VAT

KINGBRIGHT KP-3216EC - LED, SMD 1206, Red, Clear

KINGBRIGHT

LED, SMD 1206, Red, Clear

Order Code: SC08091

Manufacturer Part No: KP-3216EC

The KP-3216EC from Kingbright is a surface mount high efficiency red colour rectangular chip LED. The device is made of gallium …

£0.09 EX VAT

BROADCOM ASMT-RJ45-AQ502 - LED, Orange, SMD, 0603, 20 mA, 2 V, 605 nm

BROADCOM

LED, Orange, SMD, 0603, 20 mA, 2 V, 605 nm

Order Code: SC11721

Manufacturer Part No: ASMT-RJ45-AQ502

The ASMT-RJ45-AQ502 is a 0.45mm lead frame-based ultra-thin orange SMD Chip LED with untinted/diffused lens, made of AlInGaP. It…

£0.23 EX VAT

BROADCOM ASMT-RA45-AP932 - LED, Amber, SMD, 0603, 20 mA, 2 V, 591 nm

BROADCOM

LED, Amber, SMD, 0603, 20 mA, 2 V, 591 nm

Order Code: SC11719

Manufacturer Part No: ASMT-RA45-AP932

The ASMT-RA45-AP932 is a 0.45mm lead frame-based ultra-thin amber SMD Chip LED with untinted/diffused lens, made of AlInGaP. It …

£0.35 EX VAT

KINGBRIGHT KP-2012SEC - LED, Low Power, Orange, SMD, 0805 [2012 Metric], 20 mA, 2 V, 601 nm

KINGBRIGHT

LED, Low Power, Orange, SMD, 0805 [2012 Metric], 20 mA, 2 V, 601 nm

Order Code: SC12769

Manufacturer Part No: KP-2012SEC

The KP-2012SEC is a 2 x 1.25mm super bright orange SMD Chip LED Lamp with water clear lens. The super bright orange device is ma…

£0.16 EX VAT

KINGBRIGHT KP-3216QWC-D - LED, SMD 1206, 200mcd, White, Clear

KINGBRIGHT

LED, SMD 1206, 200mcd, White, Clear

Order Code: SC08794

Manufacturer Part No: KP-3216QWC-D

Forward Voltage:3.3V; LED Case Size:1206 (3216 Metric); LED Colour:White; LED Mounting:SMD; Lens Shape:Rectangular; Luminous Int…

£0.41 EX VAT

Page

1