You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TVS Diode, SOT-23. Automotive Low Capacitance Diode Array for ESD Protection, SMD, 9V -
DALC208SC6
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- DALC208SC6
- Order Code:
- SC18114
- Product Range
- DALC2
- Technical Datasheet:
- DALC208SC6 Datasheet
Product Range Selector (DALC2)
See all from this product rangeProduct Overview
- Protection of 4 lines
5pF Very low capacitance per diode 1μA Very low leakage current - High efficiency in ESD suppression
- No significant signal distortion thanks to very low capacitance
- High reliability offered by monolithic integration
- Lower PCB area consumption versus discrete solution
Applications
Audio, Imaging, Video & Vision, Portable Devices, Communications & Networking, Computers & Computer Peripherals, Medical
Warnings
Product Information
- :
- -
- :
- SOT-23
- :
- 6Pins
- :
- 1.2V
- :
- -
- :
- DALC2
- :
- -
Technical Documents (2)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 20+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 5+ | £0.13 (£0.16) | ( ) |
| 20+ | £0.12 (£0.14) | ( ) |
| 100+ | £0.10 (£0.12) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























