You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED, SMD, Dual, Red / Green -
KPBA-3010ESGC-F01
- Manufacturer:
- KINGBRIGHT KINGBRIGHT
- Manufacturer Part No:
- KPBA-3010ESGC-F01
- Order Code:
- SC11725
- Product Range
- SMD Green LED
- Technical Datasheet:
- KPBA-3010ESGC-F01 Datasheet
Product Range Selector (SMD Green LED)
See all from this product rangeProduct Overview
- Available in size of 3mmx1mm right angle, 2mm thickness
- Forward voltage of 2.0V for red and 2.2V for green
- Forward current of 20mA for red and green
- Dominant wavelength of 625nm for red and 568 for green
- Peak wavelength of 627nm for red and 565 for green
- Luminous intensity of 12mcd for red and 12mcd for green
- Water clear lens type
- Viewing angle of 140°
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Product Information
- :
- Green, Red
- :
- SMD
- :
- 2mm
- :
- 140°
- :
- Dome
- :
- R 30mA, G 25mA
- :
- R 12mcd, G 12mcd
- :
- R 2V, G 2.2V
- :
- R 625nm, G 568nm
- :
- SMD Green LED
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
50 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.21 (£0.25) | ( ) |
10+ | £0.20 (£0.24) | ( ) |
50+ | £0.19 (£0.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.