0
0 Items£0.00
ex VAT
ex VAT

Touchscreen Enclosure for Raspberry Pi 4 and 10.1" HDMI Display - MP005744

MULTICOMP PRO MP005744 - undefined
MULTICOMP PRO MP005744 - undefined
MULTICOMP PRO MP005744 - undefined
MULTICOMP PRO MP005744 - undefined
MULTICOMP PRO MP005744 - undefined
MULTICOMP PRO MP005744 - undefined
MULTICOMP PRO MP005744 - undefined
MULTICOMP PRO MP005744 - undefined
MULTICOMP PRO MP005744 - undefined
MULTICOMP PRO MP005744 - undefined
MULTICOMP PRO MP005744 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005744
Order CodeSC19415
Technical Datasheet
See all Technical Docs
2 In Stock

Need more?

QuantityPrice (ex VAT)
1+£35.34
Price for:Each
Minimum: 1
Multiple: 1
£35.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005744
Order CodeSC19415
Technical Datasheet
External Height193.6mm
External Width274.96mm
External Depth97.46mm
Enclosure / Case MaterialABS
Enclosure MaterialABS
Body ColourBlack, White
SVHCNo SVHC (21-Jan-2025)

Product Overview

This Multicomp Pro enclosure is designed to house the Raspberry Pi 4 Model B and Multicomp Pro IPS HD Resolution Touchscreen Display (TOUCHSCREEN 10.1). It is self-standing in a landscape orientation with screen. All cut-outs pre-cut in the case are already made - NO MODS REQUIRED! Enclosure is gloss finished, black with white trim.

  • Materials: 3mm Acrylic Capped ABS Black, 4mm V0 Listed ABS White
  • Height: 193.6 mm
  • Width: 274.96 mm
  • Depth: 97.46 mm
  • Weight Enclosure only: 0.404 kg
  • Including Pi & screen: 0.918 kg

Applications

Embedded Design & Development, Hobby & Education

Technical Specifications

For Use With

Raspberry Pi 4 Model B

External Width

274.96mm

Enclosure / Case Material

ABS

Body Colour

Black, White

External Height

193.6mm

External Depth

97.46mm

Enclosure Material

ABS

SVHC

No SVHC (21-Jan-2025)

Technical Docs (1)

MP005744 - You may also be interested in

1 Product Found

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.404