You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Touchscreen Enclosure for Raspberry Pi 4 and 10.1" HDMI Display -
MP005744
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP005744
- Order Code:
- SC19415
- Technical Datasheet:
- MP005744 Datasheet
Product Overview
- Materials: 3mm Acrylic Capped ABS Black, 4mm V0 Listed ABS White
- Height: 193.6 mm
- Width: 274.96 mm
- Depth: 97.46 mm
- Weight Enclosure only: 0.404 kg
- Including Pi & screen: 0.918 kg
Applications
Embedded Design & Development, Hobby & Education
Product Information
- :
- Raspberry Pi 4 Model B
- :
- 193.6mm
- :
- 274.96mm
- :
- 97.46mm
- :
- ABS
- :
- ABS
- :
- Black, White
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £34.99 (£41.99) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























