Modular (RJ)
: 8 ProductsManufacturer
Modular Connector Type
Connector Type
Port Configuration
Gender
No. of Positions / Loaded Contacts (per Port)
No. of Contacts
No. of Positions
LAN Category
IP Rating
Connector Mounting
Connector Orientation
No. of Ports
Shielding
Contact Termination Type
Contact Plating
Magnetics
Contact Material
LEDs
Light Pipes
Product Range
Packaging
Page
ROLINE
Modular RJ45 Plug, Cat6, FTP, 8P8C, Shielded - 10 Pack
Order Code: CN20453
Manufacturer Part No: 21.17.3061
The 21.17.3061 is an 8P8C shielded Cat 6 FTP modular RJ45 plug for stranded wire. Features polycarbonate housing, gold-plated c…
RoHS
£6.12 EX VAT
ROLINE
Modular RJ45 Plug, Cat6, STP, 8P8C, Shielded, Solid Wire - 10 Pack
Order Code: CN20455
Manufacturer Part No: 21.17.3063
The 21.17.3063 is an 8P8C Shielded Cat 6 STP modular RJ45 plug for solid wire. Features polycarbonate housing, gold-plated copp…
RoHS
£5.81 EX VAT
ROLINE
Modular RJ45 Plug, Cat6, UTP, 8P8C, Unshielded, Solid Wire - 10 Pack
Order Code: CN20454
Manufacturer Part No: 21.17.3062
The 21.17.3062 is an 8P8C unshielded Cat 6 UTP Class E, modular RJ45 plug for solid wire and round cables. Features TP connectio…
RoHS
£6.21 EX VAT
ROLINE
Modular RJ45 Plug, Cat6, UTP, 8P8C, Unshielded - 10 Pack
Order Code: CN20452
Manufacturer Part No: 21.17.3060
The 21.17.3060 is an 8P8C unshielded Cat 6 UTP modular RJ45 plug for stranded wire. Features polycarbonate housing, gold-plated…
RoHS
£5.86 EX VAT
IDEAL
Cat6 RJ45 8P8C Modular Plugs , Pack of 25
Order Code: CN22377
Manufacturer Part No: 85-366
The 85-366 from IDEAL is a pack of 25 Cat6 8P8C modular plug connectors which support TIA/EIA standards for twisted pair cabling…
RoHS
£12.55 EX VAT
MOLEX
Modular Connector, RJ45 Plug, 1 x 1 (Port), 8P8C, Cat6, Cable Mount
Order Code: CN25994
Manufacturer Part No: 44915-0021
The 44915-0021 is a CAT-6 8P/8C/RJ45 shielded Modular Plug with gold-plated phosphor bronze contacts, tin-plated termination and…
RoHS
£3.00 EX VAT
MOLEX
Modular Connector, RJ45 Plug, 1 x 1 (Port), 8P8C, Cat6, Cable Mount
Order Code: CN25993
Manufacturer Part No: 44915-0001
The 44915-0001 is a 8-circuit unshielded Category 6 Modular Plug with gold-plated phosphor bronze contacts, long body and IDC/ID…
RoHS
£1.03 EX VAT
HARTING
Modular Connector, IP20, Shielded, RJ45 Plug, 1 x 1 (Port), 8P8C, Cat6, IP20
Order Code: CN25392
Manufacturer Part No: 09451511560
The 09451511560 is a 8P8C straight 10G RJ45 Plug with IDC terminal. It is suitable for 1/10GB Ethernet and 10/100Mb Ethernet. It…
RoHS
£17.64 EX VAT
Page