You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cat6 RJ45 8P8C Modular Plugs , Pack of 25 -
85-366
- Manufacturer:
- IDEAL IDEAL
- Manufacturer Part No:
- 85-366
- Order Code:
- CN22377
- Product Range
- 85-3x6 Series
- Technical Datasheet:
- 85-366 Datasheet
Product Range Selector (85-3x6 Series)
See all from this product rangeProduct Overview
- 50μ gold plated contacts to minimize wear on individual contacts
- 3 Prong contacts for secure connection to each wire
- 3 Piece design with sled, liner and main connector body
- Primary and strain reliefs secures cable jacket in place
- Non-keyed (standard) connectors for use with standard crimpers
- Designed for 250MHz application compatibility (CAT6)
- Non-feed-thru design with closed end face
- Fits cables with 24 or 23 AWG solid/stranded conductors
- Supplied in packs of 25
Product Information
- :
- RJ45 Plug
- :
- 1 x 1 (Port)
- :
- 8P8C
- :
- Cat6
- :
- -
- :
- Cable Mount
- :
- Straight
- :
- Unshielded
- :
- Without Magnetics
- :
- Without LED
- :
- Without Light Pipe
- :
- 85-3x6 Series
Technical Documents (1)
23 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 25
- 1+
- 5+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £12.55 (£15.06) | ( ) |
| 5+ | £11.83 (£14.20) | ( ) |
| 10+ | £11.00 (£13.20) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























