You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Modular Connector, RJ45 Plug, 1 x 1 (Port), 8P8C, Cat6, Cable Mount -
44915-0021
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 44915-0021
- Order Code:
- CN25994
- Product Range
- 44915
- Also Known As:
- GTIN UPC EAN: 800756395579
- Technical Datasheet:
- 44915-0021 Datasheet
Product Range Selector (44915)
See all from this product rangeProduct Overview
- With strain relief
- 1.02mm pitch
- Maximum current per contact is 1.5A
- Maximum voltage range from 125V
- Temperature range from -40 to +85°C
Product Information
- :
- RJ45 Plug
- :
- 1 x 1 (Port)
- :
- 8P8C
- :
- Cat6
- :
- -
- :
- Cable Mount
- :
- Vertical
- :
- Shielded
- :
- Without Magnetics
- :
- Without LED
- :
- Without Light Pipe
- :
- 44915
Technical Documents (5)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 27/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.00 (£3.60) | ( ) |
50+ | £2.63 (£3.16) | ( ) |
100+ | £2.26 (£2.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.