0
0 Items£0.00
ex VAT
ex VAT

28" Waterproof Tool Storage Box - 1-93-935

STANLEY FAT MAX 1-93-935 - undefined
STANLEY FAT MAX 1-93-935 - undefined
STANLEY FAT MAX 1-93-935 - undefined
STANLEY FAT MAX 1-93-935 - undefined
STANLEY FAT MAX 1-93-935 - undefined
STANLEY FAT MAX 1-93-935 - undefined
STANLEY FAT MAX 1-93-935 - undefined
STANLEY FAT MAX 1-93-935 - undefined
STANLEY FAT MAX 1-93-935 - undefined
STANLEY FAT MAX 1-93-935 - undefined
STANLEY FAT MAX 1-93-935 - undefined
STANLEY FAT MAX 1-93-935 - undefined
STANLEY FAT MAX 1-93-935 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY FAT MAX
Manufacturer Part No1-93-935
Order CodeSG32876
Also Known AsGTIN UPC EAN: 3253561939358
3 In Stock

Need more?

QuantityPrice (ex VAT)
1+£34.98
Price for:Each
Minimum: 1
Multiple: 1
£34.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerSTANLEY FAT MAX
Manufacturer Part No1-93-935
Order CodeSG32876
Also Known AsGTIN UPC EAN: 3253561939358
Carrying Case MaterialPlastic
External Height294mm
External Width710mm
External Depth320mm
Product Range-
SVHCNo SVHC (17-Jan-2023)

Product Overview

The Stanley® FatMax® 28" Structural Foam Tool Box is ideal for storing hand tools and small power tools and features an all-round water seal for ultimate protection of tools. The tool box includes a removable tote tray for storing smaller components, as well as an integrated V-groove located on top of the lid for sawing pipes and lumber. Complete with metal rust-proof latches for durability, a soft-grip carry handle for easy transportation and a padlock eye for security.

  • Convenient storage: for hand tools, small power tools and parts
  • IP53: for resistance to dust and water spray
  • All-round water seal: for ultimate protection of tools
  • Removable tote tray: for storing smaller tools and components
  • Integrated v-groove: located on the lid, suitable for sawing pipes and lumber
  • Metal rust-proof latches: for added durability
  • Soft-grip carry handle: for comfort and easy transportation
  • Max Load Capacity: 40kg
  • Max Volume: 32.75 litres
  • Dimensions (HxWxD): 294mm x 710mm x 320mm

Notes

Note: Tools Not Supplied. Please see full details of the Stanley offer and terms and conditions at: https://cpc.farnell.com/b/stanley

Technical Specifications

Carrying Case Material

Plastic

External Width

710mm

Product Range

-

External Height

294mm

External Depth

320mm

SVHC

No SVHC (17-Jan-2023)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Israel
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):4.52