Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY FAT MAX
Manufacturer Part No1-93-935Copy
Order CodeSG32876
Also Known AsGTIN UPC EAN: 3253561939358
3 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £34.98 |
Price for:Each
Minimum: 1
Multiple: 1
£34.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANLEY FAT MAX
Manufacturer Part No1-93-935Copy
Order CodeSG32876
Also Known AsGTIN UPC EAN: 3253561939358
Carrying Case MaterialPlastic
External Height294mm
External Width710mm
External Depth320mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The Stanley® FatMax® 28" Structural Foam Tool Box is ideal for storing hand tools and small power tools and features an all-round water seal for ultimate protection of tools. The tool box includes a removable tote tray for storing smaller components, as well as an integrated V-groove located on top of the lid for sawing pipes and lumber. Complete with metal rust-proof latches for durability, a soft-grip carry handle for easy transportation and a padlock eye for security.
- Convenient storage: for hand tools, small power tools and parts
- IP53: for resistance to dust and water spray
- All-round water seal: for ultimate protection of tools
- Removable tote tray: for storing smaller tools and components
- Integrated v-groove: located on the lid, suitable for sawing pipes and lumber
- Metal rust-proof latches: for added durability
- Soft-grip carry handle: for comfort and easy transportation
- Max Load Capacity: 40kg
- Max Volume: 32.75 litres
- Dimensions (HxWxD): 294mm x 710mm x 320mm
Notes
Note: Tools Not Supplied. Please see full details of the Stanley offer and terms and conditions at: https://cpc.farnell.com/b/stanley
Technical Specifications
Carrying Case Material
Plastic
External Width
710mm
Product Range
-
External Height
294mm
External Depth
320mm
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.52