0
0 Items£0.00
ex VAT
ex VAT

Threadlocker 50ml - Medium Strength - 243

LOCTITE 243 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part No243
Order CodeSA02814
Also Known AsGTIN UPC EAN: 5010266000688
See all Technical Docs
36 In Stock

1 more incoming. You can reserve stock now

QuantityPrice (ex VAT)
1+£36.25
Price for:Each
Minimum: 1
Multiple: 1
£36.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerLOCTITE
Manufacturer Part No243
Order CodeSA02814
Also Known AsGTIN UPC EAN: 5010266000688
Adhesive ColourBlue
Dispensing MethodBottle
Volume5ml
Weight-
Product Range-
SVHCNo SVHC (25-Jun-2020)

Product Overview

A general purpose threadlocker of medium bond strength. This threadlocker secures and seal bolts, nuts and studs to prevent loosening due to vibration. The product works on all metals, including passive substrates such as stainless steel, aluminium and plated surfaces. It is proven to be tolerant of minor contamination due to industrial oils, e.g. engine oils, corrosion prevention oils and cutting fluids.

  • Designed for the locking and sealing of bolts screws and nuts
  • Prevents loosening on vibrating assemblies, e.g. pumps, gear boxes or presses
  • Disassembly with standard hand tools
  • Prevents loosening and leakage from shock and vibration
  • Tolerant of oil and other contamination
  • Breakaway Torque M10 bolts: 20 Nm
  • 50ml

Technical Specifications

Adhesive Type

Dimethacrylate Ester

Viscosity

Medium Viscosity

Dispensing Method

Bottle

Weight

-

SVHC

No SVHC (25-Jun-2020)

Strength

Medium Strength

Adhesive Colour

Blue

Volume

5ml

Product Range

-

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Ireland
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.08